
Highlights & Details
PULL SCALE PCE-DDM 5WI
- Measurement range up to 5000 kg
- Low dead weight
- Compact design
- Long battery life
- PEAK hold function
- Totalizing function
- Units of measurement: Kg / t / lbs / N / kN
- Adjustable gravity range
- Shackle and carrying case included
Technical specifications
- MODEL PCE-DDM 5WIMeasurement range 5000 kg / 50 kNResolution 2 kg / 20 N.Min** 40 kgWeight without shackle 3 kg Weight with shackle 6 kg**Heavy Duty scale also shows weight below minimum load. However, our measurement accuracy specification only applies from the minimum load listed in the table. Measurement uncertainty / accuracy ± 0.1 % of the measurement range Targeting range max. 20 % of the measuring rangeLCD display with 22 mm digit height Measurement unit kg / t / lbs / N / kN Sampling rate 2.5 Hz Working temperature - 10 ... 40 °C Power supply 3 x AA 1.5 V batteries Operating time approx. 50 hours Technical drawing of the heavy duty scale PCE-DDM A. B C D {}{}Ø H 285 123 57 210 58 405 Material aluminum
- Weight range
5000 kg
- Product type
Crane scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Metal
- Dim
(L x W x H) 420 x 330 x 175 mm
- Weight
7610 g
- Weight resolution
2 kg
- Width
330 mm
- Height
175 mm
- Length
420 mm
- Type
PCE-DDM 5WI
- Features
Calibratable
Documents & Downloads
Datasheet
Datasheet 2452369 PCE Instruments PCE-DDM 5WI Crane scales PCE-DDM 5WI Weight range 5000 kg battery-powered Metal
User & Safety Instructions
User & Safety Instructions 2452369 PCE Instruments PCE-DDM 5WI Crane scales PCE-DDM 5WI Weight range 5000 kg battery-powered Metal
Description
mobile draft balance / measuring range up to 5 t / PEAK function / incl. shackle and carrying case the heavy duty scale of the PCE-DDM series is ideal for carrying out mobile train measurements, such as those made by experts. Quality materials were used for the production of the Heavy Duty scales. Despite the high measuring capacity, these enable a compact design with a low dead weight. Interesting functions of the Heavy Duty scale are PEAK Hold function, summing function as well as the different measuring units such as kg / t / lb / N or kN. The Heavy Duty scale is only suitable for tensile measurements, other force measuring devices such as our PCE-FB force measuring device must be used for pressure tests.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Pull scale PCE-DDM 5WI
- 2 x shackles
- 1 x carrying case
- 3 x AA 1.5 V batteries
- 1x user manual







