
Highlights & Details
PCE Instruments PCE-DFG 10K X Force gauge 0 - 10000 N Manufacturer's standards (no certificate)
- Measuring range: 0 ... 10 kN
- Resolution 2 N
- Accuracy ±0.05% FS
- 32 GB memory for 30 MIO. Measurement points
- USB-C interface
- Graphic display
- Measurement rate: 1 ... 7,200 Hz
Technical specifications
- Power
- Measuring range 0 N ... 10000 N
- Resolution 2 N
- Accuracy ±0.05 % F.S.
- General Technical Data
- Units kPa, kg, g, ft, N, lb, t, kN, Pa, Nm, Ncm
- Display type LCD with lighting
- Display size 2.8 inches
- Adjustable measuring rate 1 ... 7200 Hz
- Storage medium Internal memory
- Storage capacity: 32 GB
- Storage interval of 1 Hz
- Storage interval up to 7200 Hz
- Operating time 13 h
- Automatic shutdown of...to 1 ... 15 min.
- Automatic switch-off deactivated Yes
- Optical alarm, acoustic alarm
- Alarm modes: Inside, outside, crack, shut down
- Protection class IP67 measuring cell
- Menu language: German, English, French, Italian, Spanish, Dutch, Portuguese, Danish, Turkish, Polish, Russian, Chinese, Japanese
- Protection class (device) IP52
- Power supply USB 5 V DC, 500 mA
- Weight: 255 g
- Dimensions (L x W x H) 165 x 85 x 32 mm
- Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
10000 N
Manufacturer's standards (no certificate)
- Power supply (details)
5 V DC
- Dim
(L x W x H) 165 x 85 x 32 mm
- Weight
255 g
- Resolution (force)
2 N
- Basic accuracy
0.05 %
- Force reading range
0 - 10000 N
- Force reading range (min.)
0 N
- Width
85 mm
- Height
32 mm
- Length
165 mm
- Interfaces
USB-C
Documents & Downloads
Datasheet
Datasheet 3192961 PCE Instruments PCE-DFG 10K X Force gauge 0 - 10000 N Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3192961 PCE Instruments PCE-DFG 10K X Force gauge 0 - 10000 N Manufacturer's standards (no certificate)
Description
Both tensile and compressive forces can be measured with the force meter with high accuracy. In the test laboratory tensile and compressive forces are often measured. For example, to determine the distance limit, the breaking force, or the force required to operate buttons or switches. The force gauge is supplied with an external measuring cell and can measure forces up to 10,000 N. Different eyelets or hooks with M12 thread can be attached to the measuring cells. It is also possible to attach your own devices to the measuring cell using these threads.
The internal memory of 32 GB offers space for 30 million measurement points. You can use it to create, save and export measurement protocols. The force meter has a USB-C interface, through which the measured data can be read in the PC software. The force meter is equipped with a graphic LCD that displays the measured values numerically as well as graphically. In addition, a bar chart shows the measured value in the selected measuring range. The measuring cell is protected according to IP67 and can thus be used in harsh industrial environments.
Different force test stands are available for the adaptation of the force meter. A special feature of the force gauge is the possibility to exchange the measuring cell between the models. By entering the sensitivity in mV/V, all measuring cells can be used with only one handheld device.
This text is machine translated.
The internal memory of 32 GB offers space for 30 million measurement points. You can use it to create, save and export measurement protocols. The force meter has a USB-C interface, through which the measured data can be read in the PC software. The force meter is equipped with a graphic LCD that displays the measured values numerically as well as graphically. In addition, a bar chart shows the measured value in the selected measuring range. The measuring cell is protected according to IP67 and can thus be used in harsh industrial environments.
Different force test stands are available for the adaptation of the force meter. A special feature of the force gauge is the possibility to exchange the measuring cell between the models. By entering the sensitivity in mV/V, all measuring cells can be used with only one handheld device.
This text is machine translated.
Scope of delivery
- 1 x force meter PCE-DFG 10K X
- 1 x force measuring cell PCE-DFG 10K load cell
- 2 x ring bolt with M12 thread
- 1 x case
- 1 x USB-C cable
- 1 x PC software
- 1x user manual














