1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Force gauge
LCD
Digital
10000 N
ISO standards
Black
5 V DC
(L x W x H) 165 x 32 x 85 mm
255 g
2 N
0.05 %
Incl. ISO calibration certificate
0 - 10000 N
0 N
1 - 7200 Hz
32 mm
85 mm
165 mm
USB-C
Plastic-free packaging
Datasheet 3812509 PCE Instruments PCE-DFG 10K X-ICA Force gauge 0 - 10000 N ISO standards
User & Safety Instructions 3812509 PCE Instruments PCE-DFG 10K X-ICA Force gauge 0 - 10000 N ISO standards