
Highlights & Details
PCE Instruments PCE-DFG 2K XF Force gauge 0 - 2000 N Manufacturer's standards (no certificate)
- Measuring range: 0 ... 2000 N
- Measurement rate: 1 ... 7200 Hz
- Accuracy ±0.05% FS
- Graphic display
- USB-C interface
- PC software
- 32 GB memory for 30 MIO. Measurement points
- Different Alarm modes
- Bar graph for displaying the measured value in the measuring range
- Calibration reminder
Technical specifications
- Power
- Measuring range 0 ... 2000 N
- Resolution 0.5 N
- Accuracy ±0.05 % FS
- General Technical Data
- Unit(s) N, kg, g, t, kN, Pa, kPa, Nm, Ncm, lb, ft
- Display type LCD with lighting
- Display size 2.8 inches
- Adjustable measuring rate 1 ... 7200 Hz
- Storage medium Internal memory
- Storage capacity: 32 GB
- Storage interval of 1 Hz
- Storage interval up to 7200 Hz
- Interface USB-C
- Operating time 13 h
- Automatic shutdown of ... to 1 ... 15 min.
- Automatic switch-off deactivated Yes
- Optical alarm, acoustic alarm
- Alarm modes: Inside, outside, crack, shut down
- Protection class IP67 measuring cell
- Menu language Turkish, English (US), Polish, Spanish, German, Chinese, Russian, Japanese, French, Danish, Italian, Dutch, Portuguese
- Protection class (device) IP52
- Power supply USB 5 V DC, 500 mA
- Capacity 2200 mAh
- Operating conditions -20 ... 65 °C , 10 ... 95 % RH for storage conditions -20 ... 65 °C , 10 ... 95 % RH dimensions (L x W x H) 165 x 85 x 32 mm. Additional dimensions pressure sensor Ø 32 mm / H 16 mm / M5 thread weight 275 gOther weights pressure sensor: 116 g
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
2000 N
Manufacturer's standards (no certificate)
- Power supply (details)
5 V DC
- Dim
(L x W x H) 165 x 85 x 32 mm
- Weight
275 g
- Resolution (force)
0.5 N
- Basic accuracy
0.05 %
- Force reading range
0 - 2000 N
- Force reading range (min.)
0 N
- Reading frequency
7200 Hz
- Width
85 mm
- Height
32 mm
- Length
165 mm
- Interfaces
USB-C
Documents & Downloads
Datasheet
Datasheet 3369057 PCE Instruments PCE-DFG 2K XF Force gauge 0 - 2000 N Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3369057 PCE Instruments PCE-DFG 2K XF Force gauge 0 - 2000 N Manufacturer's standards (no certificate)
Description
The force gauge with an external pressure measuring box is designed for measuring pressure forces at difficult to access measuring points. The force gauge or the pressure gauge has several threaded holes on the bottom to allow a fixed mounting. The pressure sensor is connected to the force gauge by an approx. 3 m long sensor cable and thanks to the small cell dimensions it ensures a versatile application possibility.
The internal memory of 32 GB offers space for 30 million measurement points. You can use it to create, save and export measurement protocols. The force meter has a USB-C interface, through which the measured data can be read in the PC software. The device is equipped with a graphic LCD that displays the measured values numerically and graphically. In addition, a bar chart shows the measured value in the selected measuring range. The measuring cell is protected according to IP67 and can thus be used in harsh industrial environments.
This text is machine translated.
The internal memory of 32 GB offers space for 30 million measurement points. You can use it to create, save and export measurement protocols. The force meter has a USB-C interface, through which the measured data can be read in the PC software. The device is equipped with a graphic LCD that displays the measured values numerically and graphically. In addition, a bar chart shows the measured value in the selected measuring range. The measuring cell is protected according to IP67 and can thus be used in harsh industrial environments.
This text is machine translated.
Scope of delivery
- 1 x force meter PCE-DFG 2K XF
- 1 x pressure sensor PCE-DFG 2K XF load cell
- 1 x PC software
- 1 x case
- 1 x USB-C cable
- 1 x quick start guides













