
Highlights & Details
PCE-DM 3
- CAT III 1000 V
Technical specifications
- Voltage reading range DC (min.)
0 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0 V
- V AC reading range (max.)
1000 V
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Interfaces
USB-C
- Height
20 mm
- Width
75 mm
- Length
145 mm
- Weight
142 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
- Voltage metering
DC
AC
- Current reading
AC
DC
- Type
PCE-DM 3
- Display
Digital
- Display (counts)
9999
- Dim
(L x W x H) 145 x 75 x 20 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-20 °C
- Features
Data logger
- Interfaces
USB-C
Documents & Downloads
Datasheet
Datasheet 3594420 PCE Instruments PCE-DM 3 Handheld multimeter Digital Data logger CAT III 1000 V Display (counts): 9999
User & Safety Instructions
User & Safety Instructions 3594420 PCE Instruments PCE-DM 3 Handheld multimeter Digital Data logger CAT III 1000 V Display (counts): 9999











