
Number
Highlights & Details
PCE Instruments Handheld multimeter Digital Data logger CAT II 1000 V, CAT III 600 V
- Contact-free voltage detection
- Temperature reading
- Automatic power off
- Measuring range selection automatic and manual
- Hold function
- 2.8 inch LC display with lighting
- Small and compact design
Technical specifications
- DC voltage
- Measuring range 0 ... 9.999 mV
- Resolution 0.001 mV
- Accuracy ±(0.5 % from MW. +3 digits)
- DC voltage
- Measuring range 10 ... 99.99 mV
- Resolution 0.01 mV
- Accuracy ±(0.5 % from MW. +3 digits)
- DC voltage
- Measuring range 100 ... 999.9 mV
- Resolution0.1mV
- Accuracy ±(0.5 % from MW. +3 digits)
- DC voltage
- Measuring range 1 ... 9.999 V
- Resolution 0.001 V
- Accuracy ±(0.5 % from MW. +3 digits)
- DC voltage
- Measuring range 10 ... 99.99 V
- Resolution 0.01 V
- Accuracy ±(0.5 % from MW. +3 digits)
- DC voltage
- Measuring range 100 ... 999.9 V
- Resolution 0.1 V
- Accuracy ±(0.5 % from MW. +3 digits)
- Direct current DC
- Measuring range 0 ... 9999 µA
- Resolution 1 µA
- Accuracy ±(0.8 % from MW. +3 digits)
- Direct current DC
- Measuring range 10 ... 99.99 mA
- Resolution 0.01 mA
- Accuracy ±(0.8 % from MW. +3 digits)
- Direct current DC
- Measuring range 100 ... 999.9 mA
- Resolution 0.1 mA
- Accuracy ±(1 % from MW. +3 digits)
- Direct current DC
- Measuring range 1 ... 9.999 A
- Resolution: 0.001 A
- Accuracy ±(1 % from MW. +3 digits)
- Capacitance
- Measuring range 0 ... 9.999 nF
- Resolution 0.001 nF
- Accuracy ±(5.0 % from MW. 20 digits)
- Capacitance
- Measuring range 10 ... 99.99 nF
- Resolution 0.01 nF
- Accuracy ±(2.0 % from MW. +5 digits)
- Capacitance
- Measuring range 100 ... 999.9 nF
- Resolution 0.1 nF
- Accuracy ±(2.0 % from MW. +5 digits)
- Capacitance
- Measuring range 1 ... 9.999 µF
- Resolution 0.001 µF
- Accuracy ±(2.0 % from MW. +5 digits)
- Capacitance
- Measuring range 10 ... 99.99 µF
- Resolution 0.01 µF
- Accuracy ±(2.0 % from MW. +5 digits)
- Capacitance
- Measuring range 100 ... 999.9 µF
- Resolution 0.1 µF
- Accuracy ±(2.0 % from MW. +5 digits)
- Capacitance
- Measuring range 1 ... 9.999 mF
- Resolution 0.001 mF
- Accuracy ±(5.0 % from MW. +5 digits)
- Alternating voltage AC
- Measuring range 0 ... 9.999 mV
- Resolution 0.001 mV
- Accuracy ±(1 % from MW. +3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating voltage AC
- Measuring range 10 ... 99.99 mV
- Resolution 0.01 mV
- Accuracy ±(1 % from MW. +3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating voltage AC
- Measuring range 100 ... 999.9 mV
- Resolution0.1mV
- Accuracy ±(1 % from MW. +3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating voltage AC
- Measuring range 1 ... 9.999 V
- Resolution 0.001 V
- Accuracy ±(1 % from MW. +3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating voltage AC
- Measuring range 10 ... 99.99 V
- Resolution 0.01 V
- Accuracy ±(1 % from MW. +3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating voltage AC
- Measuring range 100 ... 750 V
- Resolution 0.1 V
- Accuracy ±(1 % from MW. +3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 0 ... 9999 µA
- Resolution 1 µA
- Accuracy ±(1 % from MW. +3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 10 ... 99.99 mA
- Resolution 0.01 mA
- Accuracy ±(1 % from MW. +3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 100 ... 999.9 mA
- Resolution 0.1 mA
- Accuracy ±(1.2 % from MW. +3 digits)
- Frequency range 40 ... 1000 Hz
- Alternating current (AC)
- Measuring range 1 ... 9.999 A
- Resolution: 0.001 A
- Accuracy ±(1.2 % from MW. +3 digits)
- Frequency range 40 ... 1000 Hz
- Resistance
- Measuring range 0 ... 99.99 Ω
- Resolution 0.01 Ω
- Accuracy ±(1 % from MW. +3 digits)
- Resistance
- Measuring range 100 ... 999.9 Ω
- Resolution 0.1 Ω
- Accuracy ±(0.5 % from MW. +3 digits)
- Resistance
- Measuring range 1 ... 9.999 kΩ
- Resolution 0.001 kΩ
- Accuracy ±(0.5 % from MW. +3 digits)
- Resistance
- Measuring range 10 ... 99.99 kΩ
- Resolution 0.01 kΩ
- Accuracy ±(0.5 % from MW. +3 digits)
- Resistance
- Measuring range 100 ... 999.9 kΩ
- Resolution 0.1 kΩ
- Accuracy ±(0.5 % from MW. +3 digits)
- Resistance
- Measuring range 1 ... 9.999 M Ω
- Resolution 0.001 M Ω
- Accuracy ±(1.5 % from MW. +3 digits)
- Resistance
- Measuring range 10 ... 99.99 M Ω
- Resolution 0.01 M Ω
- Accuracy ±(3.0 % from MW. +5 digits)
- Duty cycle
- Measuring range 1 ... 99%
- Resolution 0.1%
- Accuracy ±(0.1 % from MW. + 2 digits)
- Frequency
- Measuring range 0 ... 99.99 Hz
- Resolution 0.01 Hz
- Accuracy ±(0.1 % from MW. + 2 digits)
- Frequency
- Measuring range 100 ... 999.9 Hz
- Resolution 0.1 Hz
- Accuracy ±(0.1 % from MW. + 2 digits)
- Frequency
- Measuring range 1 ... 9.999 kHz
- Resolution 0.001 kHz
- Accuracy ±(0.1 % from MW. + 2 digits)
- Frequency
- Measuring range 10 ... 99.99 kHz
- Resolution 0.01 kHz
- Accuracy ±(0.1 % from MW. + 2 digits)
- Frequency
- Measuring range 100 ... 999.9 kHz
- Resolution 0.1 kHz
- Accuracy ±(0.1 % from MW. + 2 digits)
- Frequency
- Measuring range 1 ... 5 MHz
- Resolution 0.001 MHz
- Accuracy ±(0.1 % from MW. + 2 digits)
- Temperature
- Measuring range -20 ... +1000 °C
- Resolution 1 °C
- Accuracy ±(2.5 % from MW. +5 digits)
- Temperature
- Measuring range -4 ... +1832 °F
- Resolution 1 °F
- Accuracy ±(2.5 % from MW. +5 digits)
- General Technical Data
- Measuring functions HOLD
- Display type LCD with lighting
- Display size 2.8 inches
- Measurement rate 3 x per second
- Automatically switches off approx. 5 min.
- Safety standard CAT II 1000 V, CAT III 600 V.
- Measuring range selection automatic, manual
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Weight 175 g
- Operating conditions 0 ... 40 °C , 0 ... 75 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 80 % r.F.
- Battery 2 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Dimensions ( L x W x H ) 140 x 70 x 35 mm
- Voltage reading range DC (min.)
0 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
999.9 V
- V AC reading range (min.)
0 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
10 µA
- A DC reading range (max.)
9.999 A
- A AC reading range (min.)
0 µA
- Amperage reading range AC (max.)
9.999 A
- Reading range - resistance
10 ... 99.99 MΩ
- Reading range - capacity
1 ... 9.999 mF
- Frequency reading range
1 ... 5 MHz
- Measurement type (details)
True RMS
- Power supply (details)
1.5 V
- Height
35 mm
- Width
70 mm
- Length
140 mm
- Weight
175 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 1000 V
CAT III 600 V
- Voltage metering
DC
AC
- Current reading
AC
DC
- Type
PCE-DM 7
- Display
Digital
- Dim
(L x W x H) 140 x 70 x 35 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-20 °C
- Features
Data logger
Documents & Downloads
Datasheet
Datasheet 3369061 PCE Instruments Handheld multimeter Digital Data logger CAT II 1000 V, CAT III 600 V
User & Safety Instructions
User & Safety Instructions 3369061 PCE Instruments Handheld multimeter Digital Data logger CAT II 1000 V, CAT III 600 V
Description
The device allows both automatic and manual measuring range selection and is equipped with an easy-to-read 2.8" LCD display, which has an illuminated display. With a measurement rate of three measurements per second, it provides fast results and automatically switches off after five minutes of inactivity, in order to extend the battery life. In addition, the digital multimeter offers a dual display: A bar graph for quick visual assessments and a numeric display for precise measurements.
The digital multimeter is operated with two 1.5 V batteries and is designed for simple single-handed operation. The compact dimensions of 140 x 70 x 35 mm make the digital multimeter a practical tool for the daily use by electricians, hardware developers or in other technical applications.
This text is machine translated.
Scope of delivery
- 1 x digital multimeter PCE-DM 7
- 1 x temperature sensors
- 1 x test leads
- 2 x batteries AA 1.5 V
- 1x user manual
- 1 x storage pouch












