
Technical specifications
- Voltage reading range DC (min.)
0 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
999.9 V
- V AC reading range (min.)
0 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0 µA
- A DC reading range (max.)
9.999 A
- A AC reading range (min.)
0 µA
- Amperage reading range AC (max.)
9.999 A
- Basic accuracy
0.5 %
- Measurement type (details)
Non-invasive
- Interfaces
USB-C
- Height
38 mm
- Width
80 mm
- Length
153 mm
- Weight
191 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
DC
AC
- Current reading
AC
DC
- Type
PCE-DM 8
- Display
Digital
- Display (counts)
9999
- Dim
(L x W x H) 153 x 80 x 38 mm
- Temperature reading range (max.)
1300 °C
- Temperature reading range (min.)
-55 °C
- Features
Data logger
- Interfaces
USB-C
Documents & Downloads
Datasheet
Datasheet 3594421 PCE Instruments PCE-DM 8 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 9999
User & Safety Instructions
User & Safety Instructions 3594421 PCE Instruments PCE-DM 8 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 9999











