
Highlights & Details
Surface weight scale PCE-DMS 200
- Operation on 240 V mains adapter or with batteries of type AA
- Displayed weighing units can be selected (g/m², g, oz, oz/yd²)
- Automatic self-switching for battery protection (function can be switched off)
- Round sample cutter for 100 cm² cut-outs
Technical specifications
- Weighing ranges 0 ... 20,000 g/m² or 0 ... 200 g
- Reading 1 g/m² or 0.01 g.
- Reproducibility 0.02 g
- Linearity ±0.02 g
- Stabilization time 3 s.
- Automatic calibration using external calibration weight (optional accessory)
- Display backlit LED, 15 mm high
- Power supply - 12 V mains adapter or - 6 x AA batteries
- Housing ABS-plastic
- Wind protection / plastic dimension / 145 x 145 120 mm
- Dimension weighing plate (stainless steel) Ø 100 mm dimension
- Scale 145 x 210 x 40 (without wind protection)
- Weight 1 kg.
- Weight range
200 g
- Product type
Laboratory scales
- Readability
0.01 g
- Display
Digital
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 145 x 210 x 40 mm
- Weight
1 kg
- Weight resolution
0.01 g
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
210 mm
- Height
40 mm
- Length
145 mm
- Reproducibility
0.02 g
- Type
PCE-DMS 200
- Features
Counting
Calibratable
- Top plate (width)
100 mm
- Load capacity
2 g
Documents & Downloads
Datasheet
Datasheet 2452387 PCE Instruments PCE-DMS 200 Laboratory scales PCE-DMS 200 Weight range 200 g Readability 0.01 g
User & Safety Instructions
User & Safety Instructions 2452387 PCE Instruments PCE-DMS 200 Laboratory scales PCE-DMS 200 Weight range 200 g Readability 0.01 g
Description
This text is machine translated.
Scope of delivery
- 1 x surface weight scale PCE-DMS 200
- 1 x wind protection
- 1 x 240 V / 12 V power supply
- 1x user manual






