
Highlights & Details
PCE instruments digital pressure meter PCE-DPG 25-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-DPG 25-ICA
- Measurement range 0 … 25 bar
- Scaled bar chart
- Battery operated 3 x 1.5 V AAA
- Large 2.5 inch display
- Adjustable background lighting
- 1.4" NPT connection thread
- Incl. ISO calibration certificate
Technical specifications
- Pressure
- Measuring range 0 ... 25 bar
- Resolution: 0.01 bar
- Accuracy 0.25% FSO%
- General Technical Data
- Measuring FUNCTIONS MIN, MAX
- Unit(s) bar, kPa, MPa, mHwindows O, kg/cm2, mmHidle O, psi, mbar, in.WC
- Connections 1/4 NPT (external thread)
- Display type LCD
- Display size 2.5 inches
- Response time 50 ms
- Measuring medium water, gases
- Housing: metal
- Overpressure 1.5 x
- Protection class (device) IP56
- Battery 3 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions -10 ... 60 °C , 0 ... 80 % r.F.
- Storage conditions -10 ... 60 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 80 x 80 x 50 mm
- Weighs 276 g.
- Power supply (details)
3 x 1.5 V AAA batteries
- Product type
Pressure gauge
- Reading range
0 - 25 bar
- Unit of measurement
Gas
- Operating voltage
1.5 V
- Pneumatic connection
1/4" NPT
- Reading range
0 - 25 bar
- Pick-up time (details)
50 ms
ISO standards
- Display range
2.5"
- Print resolution
0.01 bar
- Basic accuracy
0.25 %
- Accuracy
0.25 %
- Excess pressure resistance
1.5 bar
IP56
- Type
Pressure sensor for water and gas / 1/4 NPT thread connection / adjustable backlighting / PEAK function / battery status indicator / battery-operated
- Dim
(L x W x H) 80 x 50 x 80 mm
- Weight
276 g
- Resolution
0.01 bar
- Accuracy
0.25 %
- Calibration service
Incl. ISO calibration certificate
- Reading range (max.)
25 bar
- Reading range (min.)
0 bar
- Width
50 mm
- Height
80 mm
- Length
80 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812517 PCE Instruments PCE-DPG 25-ICA Pressure gauge Calibrated to (ISO standards) Gas 0 - 25 bar
User & Safety Instructions
User & Safety Instructions 3812517 PCE Instruments PCE-DPG 25-ICA Pressure gauge Calibrated to (ISO standards) Gas 0 - 25 bar
Description
Thanks to the large 2.5 inch display, almost all measurements can be read directly. Possible adjustable units would be MPa, bar, kPa, mH2O, kg/cm², psi, mmH2O, in.wc and mbar. The response time of the digital pressure gauge is 50 ms. The connection of the digital pressure measuring device to the process is implemented via a 1/4" NPT connection. Typical application areas are for example the suction control, leak test or pressure monitoring.
This text is machine translated.
Scope of delivery
- 1 x digital pressure meter PCE-DPG 25-ICA
- 3 x batteries 1.5 V AAA
- 1x user manual
- 1 x ISO calibration certificate




