
Technical specifications
- Temperature measurement Measurement range -10 ... 60 °C Resolution 0.01 °C Accuracy at 20 °C -10 ... 50 °C: ±0.3 °C. Measure relative humidity Measurement range 0 ... 100 %. Resolution 0.01 %. Accuracy at 20 °C.< 5%: ±(0.025% + 17.5% of MW) > 5%: ±(1% + 5% of MW) > 15%: ±(2% + 3% of MW) Dew point measurement* Measurement range -50 ... 30 °C; Resolution 0.01 °C Accuracy -40 ... 20 °C: ±2 °C -50 ... -40 °C ±2.5 °C * The accuracy of the dew point refers to an ambient temperature of 16 ... 25°C Measured variable H2O Measuring range 40 ... 20,000 ppm Resolution 1 ppm Accuracy at 20 °C ±(7.3 ppm + 8.3%) Environmental conditions -10 ... 60 °C 0 ... 20 bar (absolute)Response time at: 0.2 m/s, 1 bar, 0 ... 40 °C: 20s [120s] 20 °C, 63% r.F.[90%] -40 ... 0 °C: 10s [20s] Data memory for approx. 50,000 measuring points Adjustable memory rates 10 seconds 1, 5, 10, 20, minutes Adjustable recording time 1, 5, 12, 24, 48 hours CSV file format Cable length approx. 1.5 m Thread G1/2" Thread length 1.2 cm Probe length: 5.2 cm Probe width 1.2 cm Display 2.3" LCD Power supply rechargeable battery 3.7 V DC, 3000 mAh Voltage supply Power supply primary: 100 ... 240 VAC, 0.25 A. Secondary: 5 VDC, 1 A. Interface 7 Mains connection Micro USB Weight approx. 610 g
- Product type
Hygrometer
- Max. temperature
50 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 190 x 80 x 40 mm
- Weight
610 g
- Weight, information
complete
- Calibration range
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Width
80 mm
- Height
40 mm
- Length
190 mm
- Interfaces
Micro USB
- Power supply
Li-ion rechargeable battery
- Min. temperature
-10 °C
- Features
Data logging function
- Unit of measurement
Temperature
Humidity
Oxygen
- Reading accuracy temperature
0.3 °C
- Sample rate (max.)
20 min
- Sample rate (min.)
10 ms
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
0 °C
- Voltage reading range (max.)
5 V DC
- Temperature resolution
0.01 °C
Documents & Downloads
Datasheet
Datasheet 2452773 PCE Instruments PCE-DPM 3 Hygrometer 0 RH 100 RH Data logging function
User & Safety Instructions
User & Safety Instructions 2452773 PCE Instruments PCE-DPM 3 Hygrometer 0 RH 100 RH Data logging function
Description
This text is machine translated.
Scope of delivery
- 1 x Humidity meter PCE-DPM 3
- 1 x USB power supply
- 1 x Micro-USB cable
- 1 x carrying case
- 1x user manual













