Salt content Refractometer PCE-DRS 2 Waterproof digital salt content Refractometer for determining the salt content ideal for % and ‰ / specific density / refraction index / chloride content The digital salt content Refractometer from PCE Instruments was specially developed to perform a precise analysis of aqueous solutions. With the support of the salt content refractometer, the user can carry out uncomplicated quality controls and determine, for example, the proportion of sodium chloride in liquid foods or the salt content in aquariums. The salt content refractometer is a precision measuring device based on the measurement of the refractive index of a liquid. With the help of the salt content refractometer, the user can measure the salt concentration in a liquid with a small sample quantity. To obtain a meaningful result, it is sufficient to pour a few drops of the liquid into the stainless steel cavity of the measuring device. A prism is enclosed in the sample well, so that the salt content is measured by refraction. The integrated light source in the digital salt content refractometer prevents measurement errors, which are triggered quickly by artificial light such as fluorescent lamps in an analogueue salt content refractometer. After automatic temperature compensation (10 to 40 °C), the measurement result is displayed quickly and precisely on the large, easy-to-read LC display of the salt content refractometer. The user of the refractometer can choose between different measuring units: Salt content (0 to 100.00%), chlorine content (0 to 57%), specific density (1,000 to 1,070) and refraction index (1,3330 to 1,3530 ND). In addition, the display provides information about the measured temperature of the liquid thanks to an integrated temperature display. The glass prism of the digital salt content refractometer, which is enclosed in the stainless steel recess, can be cleaned quickly and easily before and after the measurement and is closed with a prism cover made of plastic. The manufacturer has designed the salt content refractometer in such a way that the glass prism is protected from damage. The comfortable three-button operation guarantees a user-friendly handling and virtually eliminates misuse of the salt content refractometer. The manufacturer has equipped the digital salt content refractometer with an automatic switch-off to protect the battery of the measuring device. When not in use, the salt content refractometer switches off automatically after one minute. If necessary, the user can calibrate the salt content of the refractometer himself at any time by giving a few drops of distiled water into the measuring recess and triggering the calibration by pressing a button. Application areas A refractometer is an optical measuring device with which the user can determine the refractive index of liquid or solid substances. The salt content refractometer from PCE Instruments is used in many areas thanks to its wide range of applications. One application area of the digital salt content refractometer is, for example, food production. The precision meter is used to control salt sheets, vegetable preserves, soups, juices and many other products. The salt content refractometer is also used in tram shops when checking the preparation of the deafers at winter service. However, the meter is also ideal for checking the sodium chloride content in seawater aquariums. Thanks to its user-friendly handling, the salt content refractometer is ideal for determining the salt content in liquids within seconds. Thanks to the handy and robust design, the salt content refractometer can be used any time and anywhere. Its simple operation, waterproof housing and flexible application possibilities make the salt content refractometer indispensable in many processes in food production, in research, in clinical laboratories and also in hobby areas and provide the user with important decision-making aids within seconds.
This text is machine translated.