
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-DSx 10
- Measuring range of 60 ... 999999 R/min
- Double/division of FPM by pressing a button
- Flash frequency in FPM and Hz at a glance
- Fine adjustment step by step, +1, +10, +100 FPM
- LED brightness setting 10 … 100 %
- Light source 9 LED's
- Luminosity 1500 lx
- 2.6” graphic display
- Memory for up to 5 FPM presets
- Fast one-handed operation
Technical specifications
- Rotational speed, optical
- Measuring range 60 ... 999999 R/min
- Resolution 1 Rev/min.
- Accuracy 0.001 %
- General Technical Data
- Frequency 1 ... 16666.66 Hz
- Display type LCD with lighting
- Storage medium Internal memory
- Memory capacity: 5 values
- Operating time 8 h
- Light intensity approx. 1500 lx @20cm
- Phase shift -360 ... 360 °
- Light source 9 LED's
- Menu language English (US)
- Protection class (device) IP20
- Power supply 5 V
- Weight 307.5 g
- Operating conditions -10 ... 55 °C , 0 ... 85 % r.F.
- Storage conditions -10 ... 55 °C , 0 ... 85 % r.F.
- Capacity 2000 mAh
- Dimensions ( L x W x H ) 210 x 90 x 57 mm
- Product type
Strobe
- Measuring type
Optical
- RPM accuracy
0.001
- Speed resolution
1 U/min
- Operating voltage
5 V
- Dim
(L x W x H) 210 x 90 x 57 mm
Manufacturer's standards (no certificate)
- Weight
307.5 g
- Display
LCD
- Rotational speed, mechanical (max.)
999999 U/min
- Rotational speed, mechanical (min.)
60 U/min
- Rotational speed, optical (max.)
999999 U/min
- Rotational speed, optical (min.)
60 U/min
- Rotational speed range (max.)
60 - 999999 U/min
- Rotational speed (optical)
60 - 999999 U/min
- Width
90 mm
- Height
57 mm
- Length
210 mm
- Type
PCE-DSX 10
- Colour
White
- Flash rate
16666.66 s
- LEDs
9 pc(s)
Documents & Downloads
Datasheet
Datasheet 3324681 PCE Instruments PCE-DSX 10 Strobe Optical 60 - 999999 U/min 60 - 999999 U/min
User & Safety Instructions
User & Safety Instructions 3324681 PCE Instruments PCE-DSX 10 Strobe Optical 60 - 999999 U/min 60 - 999999 U/min
Description
The flash rate can be read in both FPM (flashes per minute) and Hz (Hertz). The digital stroboscope has a memory for up to 5 preset flash frequencies, so frequently used settings can be repeated quickly and easily. One-hand operation enables easy control and setting of settings without complicated menus. The fine tuning of the flash frequency is carried out on the digital stroboscope step by step by a control wheel. To quickly adjust the flash rate, the digital stroboscope offers options in steps of 10 and 100 as well as the option of doubling or halving the flash frequency.
With an LED brightness setting of 10 to 100 percent the user can adjust the light intensity to his needs, whether for a detailed analysis or a wider illumination. The digital stroboscope also offers a phase shift from -360° to +360°. The digital stroboscope has an internal battery with an operating time of up to approx. 8 hours.
This text is machine translated.
Features
- Fine adjustment step by step, +10, +100 FPM
Scope of delivery
- 1 x digital stroboscope PCE-DSX 10
- 1x USB cable
- 1x user manual










