
Number
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-DSx 100
- Measuring range of 60 ... 20000 RPM
- Auto switch-off
- 2.1" LC display with lighting
- Data storage function up to 10 values
- Rough setting step by step, +10, +100 RPM
- Fine adjustment step by step, +0.1, +1 RPM
Technical specifications
- Rotational speed, optical
- Measuring range 60 ... 999.9 RPM
- Resolution 0.1 RPM
- Accuracy 0.05 %
- Rotational speed, optical
- Measuring range 1000 ... 20000 RPM
- Resolution 1 RPM
- Accuracy 0.05 %
- General Technical Data
- Display type LCD with lighting
- Display size 2.1 inches
- Storage medium Internal memory
- Memory capacity: 10 values
- Automatically switches off approx. 5 min.
- Light intensity approx. 1400 lx @20cm @10000 RPM
- Light source 36 LED's
- Weight 180 g
- Operating conditions 0 ... 50 °C , 10 ... 85 % r.F.
- Storage conditions 0 ... 50 °C , 10 ... 85 % r.F.
- Battery 4 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Dimensions ( L x W x H ) 180 x 68 x 56 mm
- Product type
Strobe
- Measuring type
Optical
- RPM accuracy
0.05
- Speed resolution
1 U/min
- Operating voltage
1.5 V
- Dim
(L x W x H) 180 x 68 x 56 mm
Manufacturer's standards (no certificate)
- Weight
180 g
- Display
LCD
- Rotational speed, mechanical (max.)
20000 U/min
- Rotational speed, mechanical (min.)
60 U/min
- Rotational speed, optical (max.)
20000 U/min
- Rotational speed, optical (min.)
1000 U/min
- Rotational speed range (max.)
60 - 20000 U/min
- Rotational speed (optical)
1000 - 20000 U/min
- Width
68 mm
- Height
56 mm
- Length
180 mm
- Type
PCE-DSX 100
- Colour
White
- Flash rate
20000 flashes/min
- LEDs
36 pc(s)
Documents & Downloads
Datasheet
Datasheet 3324682 PCE Instruments PCE-DSX 100 Strobe Optical 60 - 20000 U/min 1000 - 20000 U/min
User & Safety Instructions
User & Safety Instructions 3324682 PCE Instruments PCE-DSX 100 Strobe Optical 60 - 20000 U/min 1000 - 20000 U/min
Description
Equipped with an illuminated LCD display and a digit height of 16 mm, the stroboscope offers a clear display even in poor lighting conditions. The flash source with over 36 LEDs produces bright light flashes for optimal measurements. The automatic shutdown after 5 minutes of inactivity saves energy and extends the battery life. The stroboscope has a memory for up to 10 flashes to enable quick change to different frequencies. The LED Stroboscope warns automatically if the supply voltage is too low to ensure interference-free operation.
This text is machine translated.
Features
- Data storage function up to 10 values
- Rough setting step by step, +10, +100 RPM
- Fine adjustment step by step, +0.1, +1 RPM
Scope of delivery
- 1 x rotation meter PCE-DSX 100
- 4 x 1.5 V AA batteries
- 1 x operating manual 1 x LED stroboscope PCE-DSX 100
- 4 x 1.5 V AA batteries
- 1x user manual










