
Highlights & Details
Speed measuring device PCE-DT 65
- Performance speed (rpm)
- Surface speed (m/min)
- Number of revolutions (counter)
- Frequency (Hz)
- Length measurement (m, in, FT, Yd)
- Sturdy ABS plastic housing
- easy to use
- With connection for mains adapter 6 V
- Illuminated digital display
Technical specifications
- Technical specification Measurement range laser-optical 2 ... 99999 rpm Mechanical measuring range 2 ... 20000 RPM Resolution 0.1 rpm in the range 2.0 ... 9999.9 rpm 1 rpm in the range 10000 ... 99999 rpm Accuracy ± 0.05 % of the speed measurement value ±1 digit Measuring distance 50 ... 500 mm Memory 10 measured values Power supply 1 x 9 V block / 6 V external power supply Operating temperature range 0 ... 50 °C Housing ABS - plastic Speed display LCD display, 5-digit, 22 mm high Dimensions 160 x 60 x 42 mm Weight 200 g
- Product type
Tachometer
- Measuring type
Optical
- RPM accuracy
±(0.05 % v.Mw. ±1 Digit)
- Speed resolution
0.1 U/min
- Reading distance
50 ... 500 mm
- Dim
(L x W x H) 160 x 60 x 42 mm
Manufacturer's standards (no certificate)
- Weight
124 g
- Display
LCD
- Rotational speed, mechanical (max.)
20000 U/min
- Rotational speed, mechanical (min.)
2 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
2 U/min
- Rotational speed range (max.)
2 - 20000 U/min
- Rotational speed (optical)
2 - 99999 U/min
- Width
60 mm
- Height
42 mm
- Length
160 mm
- Type
PCE-DT 65
Documents & Downloads
Datasheet
Datasheet 2452413 PCE Instruments PCE-DT 65 Tachometer Optical 2 - 20000 U/min 2 - 99999 U/min
User & Safety Instructions
User & Safety Instructions 2452413 PCE Instruments PCE-DT 65 Tachometer Optical 2 - 20000 U/min 2 - 99999 U/min
Description
This text is machine translated.
Scope of delivery
- Scope of delivery of the laser revolution meter PCE-DT 65
- 1 x laser revolution meter PCE-DT 65
- 1 x adapter attachments
- 1 x adapter wheel
- 1 x probe tip (outer cone)
- 1 x Measuring hollow tip (inner cone)
- 1 x belt pouch
- 1 x battery
- 3 x strips of reflective tape (20 cm each)
- 1x user manual











