
Technical specifications
- Product type
Anemometer
- Unit of measurement
Light intensity
Air flow
Humidity
SPL
Temperature
Wind speed
- Reading range
-20 - 60 °C
- Dim
(L x W x H) 250 x 70 x 32 mm
- Features
USB interface
Thermometer
- Accuracy
1 °C
- Weight
225 g
- Weight, information
incl. batteries
- Reading range (max.)
60 °C
- Reading range (min.)
-20 °C
- Width
70 mm
- Height
32 mm
- Length
250 mm
IP20
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3594549 PCE Instruments PCE-EM 750 Anemometer -20 - 60 °C USB interface, Thermometer Calibrated to Manufacturer's standards (no
User & Safety Instructions
User & Safety Instructions 3594549 PCE Instruments PCE-EM 750 Anemometer -20 - 60 °C USB interface, Thermometer Calibrated to Manufacturer's standards (no








