Safety measuring device with 2.4'' display / background lighting can be set in four stages / Measuring range up to 2000 V/m / 3-axis measurement / for mobile and fast use with this safety measuring device it is possible to measure magnetic fields up to 2000 mg directly. At the same time, the OSH meter displays the strength of the magnetic field numerically using an X, Y and Z axis. Another measuring function of the safety device is the electromagnetic field strength measurement. With this measuring function in the industrial safety measuring device, the electromagnetic field strength of supply lines can be determined at a frequency of 50 / 60 Hz. It is also possible to carry out measurements in the high-frequency range with the safety device. This means that measurements can be carried out on a WLAN router or a mobile phone, for example, using the industrial safety meter. The industrial safety meter is therefore a compact and multifunctional measuring device due to its many measuring functions. In addition to the numerical display on the OSH meter, a graphic history of the last 20 measured values is displayed at the same time. The measured value is also displayed as a bar graph by the OSH meter. This bargraph on the OSH meter is divided into the three traffic light colors. As soon as the measured value exceeds a fixed measured value so that the bargraph on the safety device has reached the red range, an acoustic alarm is activated. This alarm at the safety device switches off automatically as soon as the measured value is below the fixed threshold. All three measuring modes can be read at the same time on the 2.4'' large TFT display of the safety measuring device. It is therefore not necessary to switch between the individual measuring modes for the occupational safety measuring device. The background lighting of the industrial safety meter can be adjusted in 4 levels. Thus, the display of the safety device can be adjusted by pressing a button to the different environmental conditions.
This text is machine translated.