
Highlights & Details
Pallet scales PCE-EP 1500
- Reproducibility of ± 0.5 kg
- Large LC display, removable
- Automatic tare print
- Tare manual input
- Totalizing function
- Support frame made of robust steel, painted
- Operation via the supplied 230 V power supply
- Support frame made of robust steel
Technical specifications
- Weighing range 0 ... 1500 kg Readability 0.5 kg Reproducibility ±0.5 kg Targeting range over the entire weighing range Settling time 3 ... 5 s Weighing unit kg Display high-contrast 25 mm LCD-display with 4 keys and background lighting, detachable4 m cable length Max. Overload 125% overload alarm Alarm from 3% overload Calibration automatic (by external calibration weight) Power supply via 230 V 500 mA power supply Case Scale: Painted steel / Display: ABS Protection Class IP 54 . Environment 0 ... +40 °C / 10 ... 80 % r.F. Dimensions 1200 x 840 x 75 mm Weight 50 kg.
- Weight range
1500 kg
- Product type
Pallet scales
- Readability
0.5 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Stainless steel
- Dim
(L x W x H) 1200 x 840 x 75 mm
- Weight
50000 g
- Weight resolution
0.5 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
840 mm
- Height
75 mm
- Length
1200 mm
- Reproducibility
0.5 kg
- Type
PCE-EP 1500
- Features
Calibratable
- Top plate (width)
840 mm
- Top plate (length)
1200 mm
Documents & Downloads
Datasheet
Datasheet 2452423 PCE Instruments PCE-EP 1500 Pallet scales PCE-EP 1500 Weight range 1500 kg Readability 0.5 g mains-powered Stainless ste
User & Safety Instructions
User & Safety Instructions 2452423 PCE Instruments PCE-EP 1500 Pallet scales PCE-EP 1500 Weight range 1500 kg Readability 0.5 g mains-powered Stainless ste
Description
This text is machine translated.
Scope of delivery
- 1 x pallet scales PCE-EP 1500
- 1 x display
- 1 x power supply and operating instructions







