
Highlights & Details
PCE instruments platform scales PCE-EP 30P1-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-EP 30P1-ica
- Single point platform scale (1 weighing cell)
- Two-range scales 15/30 kg
- Freely adjustable measuring unit kg/...
- Bidirectional RS-232 interface
- Battery and mains operation
- Display IP54 protected
- Stand incl. tripod mount can be removed
- Switch-off function (can be deactivated)
- Hold function (freezes the weight indication)
- PEAK / MAX Weighing function
- Sum function
- Piece-counting function
- Animal weighing function
- LIMIT VALUE WEIGHING FUNCTION MIN / OK / MAX.
- Container weighing function
- Filter function
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 15 kg
- Resolution [d] 2 g
- Accuracy ±3 d (three times the resolution)
- Weighing range
- Measuring range [Max] 30 kg
- Resolution [d] 5 g
- Accuracy ±3 d (three times the resolution)
- General Technical Data
- Outputs 4 ... 20 MA, LO, OK, HI
- Cable length 1.6 m.
- Measurement functions MIN, MAX, HOLD, Peak
- Measurement functions (additional information) Summing function, item counting function, animal weighing function, container weighing function, filter function
- Unit(s) kg, lb
- Units additional information Freely adjustable weighing unit such as kg/m.
- Display type LCD
- Digit size [WXH] height: 25 mm
- Interface bidirectional RS232
- Horizontal type: Two-range scale
- Tare range via the full weighing range
- Protection class (device) IP54
- Power supply for rechargeable battery 6 V / 4.5 Ah, Mains adapter 9 V / 1.2 A
- Connector type for device Euro plug
- Battery/Battery 1 x 6 V internal , Lead-gel rechargeable battery
- 4500 mAh capacity
- Operating conditions 0 ... 40 °C , 10 ... 80 % r.F.
- Storage conditions 0 ... 40 °C , 10 ... 80 % r.F.
- Dimensions ( L x W x H ) 500 x 400 x 600 mm
- Weighs 14000 g.
- Weight range
30 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
ISO standards
- Power supply (details)
6 V / 4.5 Ah rechargeable battery or 9 V / 1.2 A power supply (included)
- Dim
(L x W x H) 500 x 400 x 600 mm
- Weight
14 kg
- Weight resolution
5 g
- Type
Parcel scales PCE-EP 30P1/higher resolution/counting function/
Totalising function / removable stand / battery mode /
Container weighing function/bidirectional RS-232 interface
- Calibratable
No
- Cable length
160 cm
- Calibration service
Incl. ISO calibration certificate
- Width
400 mm
- Height
600 mm
- Length
500 mm
- Reproducibility
5 g
- Type
PCE-EP 30P1-ICA
- Features
Counting
- Top plate (width)
400 mm
- Top plate (length)
500 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812530 PCE Instruments PCE-EP 30P1-ICA Platform scales PCE-EP 30P1-ICA Calibrated to (ISO standards) Weight range 30 kg Readabi
User & Safety Instructions
User & Safety Instructions 3812530 PCE Instruments PCE-EP 30P1-ICA Platform scales PCE-EP 30P1-ICA Calibrated to (ISO standards) Weight range 30 kg Readabi
Description
In addition to the standard functions, such as counting function, summing function, gross/net weighing, limit value weighing function and the PEAK Hold function, the platform scale also has two special functions, like the filter function for dynamic weighing and the container weighing function. The bidirectional RS-232 interface enables convenient communication with a PC or printer. The weight of the platform scale can be queried by the PC via a query command. We offer you a similar platform scale, but in calibrated form with the PCE-SD series.
This text is machine translated.
Scope of delivery
- 1 x platform scales PCE-EP 30P1-ICA
- 1 x display (including battery)
- 1 x stand incl. holder
- 1 x 9 V power supply
- 1x user manual
- 1 x ISO calibration certificate




