
Highlights & Details
PLATFORM SCALES PCE-EP 30P1
- Single point platform scales (1 weighing cell)
- Two-range balance 15/30 kg
- Freely adjustable measuring unit kg/...
- Bidirectional RS-232 interface
- Battery and mains operation
- Display IP54 protected
- Removable tripod including stand holder
- Switch-off function
Technical specifications
- Technical data Max. Reading range 1 = 15 kg / max. 2 = 30 kg Resolution up to 15 kg = 2 g of 15 kg ... 30 kg = 5 g Measurement uncertainty ± 3 d (three times the resolution) Platform size [P1] 400 x 500 mm Tara function Multi-factara over the full weighing range Interface RS-232 bidirectional / D-SUB 9 Female Optional: Analogueue output 4-20 mA 1/1000 + 4 potential-free outputs LO / OK / HI / stable as pulse signal or continuous signal can be set. Display LCD with 25 mm digit height Measuring units kg / lb and freely adjustable weighing unit such as kg / m Cable length to the display approx. 160 cm / connector-related Power supply 6 V / 4.5 Ah battery or 9 V / 1.2 A power supply (included) Power consumption approx. 70 mA IP54 protection rating Operating temperature 0 ... + 40 °C / 10 ... 80 % r.F. For dimensions, see "Sketch" download file Weight approx. 14 kg
- Weight range
30 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 400 x 500 x 150 mm
- Weight
14000 g
- Weight resolution
5 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
500 mm
- Height
150 mm
- Length
400 mm
- Type
PCE-EP 30P1
- Features
Counting
Calibratable
- Top plate (width)
400 mm
- Top plate (length)
400 mm
Documents & Downloads
Datasheet
Datasheet 2452426 PCE Instruments PCE-EP 30P1 Platform scales PCE-EP 30P1 Weight range 30 kg Readability 5 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 2452426 PCE Instruments PCE-EP 30P1 Platform scales PCE-EP 30P1 Weight range 30 kg Readability 5 g rechargeable, via PSU
Description
This text is machine translated.
Scope of delivery
- Delivery scope 1x platform
- 1x display (incl. battery)
- Tripod including bracket
- Power supply unit
- User manual.











