
Highlights & Details
DIGITAL SCALES PCE-EP 30P2
- Single point platform scales (1 weighing cell)
- Two-range balance 15/30 kg
- Freely adjustable measuring unit kg/…
- Bidirectional RS-232 interface
- Battery and mains operation
- Display IP54 protected
- Removable tripod including stand holder
- Switch-off function
Technical specifications
- Technical data Max. Reading range 1 = 15 kg / max. 2 = 30 kg Resolution up to 15 kg = 2 g of 15 kg ... 30 kg = 5 g Measurement uncertainty ± 3 d (three times the resolution) Platform size [P2] 500 x 600 mm Tara function Multi-factara over the full weighing range Interface RS-232 bidirectional / D-SUB 9 Female Optional: Analogueue output 4-20 mA 1/1000 + 4 potential-free outputs LO / OK / HI / stable as pulse signal or continuous signal can be set. Display LCD with 25 mm digit height Measuring units kg / lb and freely adjustable weighing unit such as kg / m Cable length to the display approx. 160 cm / connector-related Power supply 6 V / 4.5 Ah battery or 9 V / 1.2 A power supply (included) Power consumption approx. 70 mA IP54 protection rating Operating temperature 0 ... + 40 °C / 10 ... 80 % r.F. For dimensions, see "Sketch" download file Weight approx. 25.5 kg
- Weight range
150 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 500 x 600 x 190 mm
- Weight
25500 g
- Weight resolution
5 g
- Calibratable
No
- Weighing plate
Stainless steel
- Width
600 mm
- Height
190 mm
- Length
500 mm
- Type
PCE-EP 30P2
- Features
Counting
Calibratable
- Top plate (width)
500 mm
- Top plate (length)
500 mm
Documents & Downloads
Datasheet
Datasheet 2452427 PCE Instruments PCE-EP 30P2 Platform scales PCE-EP 30P2 Weight range 150 kg Readability 5 g rechargeable, via PSU
User & Safety Instructions
User & Safety Instructions 2452427 PCE Instruments PCE-EP 30P2 Platform scales PCE-EP 30P2 Weight range 150 kg Readability 5 g rechargeable, via PSU
Description
This text is machine translated.
Scope of delivery
- Delivery scope 1x platform
- 1x display (incl. battery)
- Tripod including bracket
- Power supply unit
- User manual.






