Earth ground measuring device PCE-ERT 10 Ground resistance up to 2000 Ω measurement / with ground voltage measurement / cat III 1000 V / with zero position / large LCD display / ground spike included in delivery The earth measuring device PCE-ERT 10 is a handy measuring device, which enables a quick and easy determination of the earth resistance. The earthing measuring device determines the earthing resistance with the help of the three-wire technology in three measuring ranges up to 2000 Ω. A rotary knob can be used to perform a zero position prior to each measurement to achieve optimum accuracy. Furthermore, this earthing measuring device offers a normal resistance measurement up to 200 kΩ, the measurement of the ground voltage, and a voltage measurement for DC and AC voltage. During the measurement of the earth resistance, the large LCD display, with backlight, also shows the battery voltage in addition to the measured value. This special function of the earth ground measuring device helps the measuring technician to detect the charge status of the batteries directly from the earth measuring device. In addition to the earthing measuring device and the necessary measuring lines, the ground spikes are also included in the delivery. The set is rounded off by a carry bag, in which all accessories of the earthing measuring device can be placed and thus can be taken everywhere.
This text is machine translated.