
Technical specifications
- Product type
Cordless solering iron
- Max. power
8 W
- Min. temperature
0 °C
- Power supply (LOV)
via USB
- Max. temperature
480 °C
- Solder tip type
Pointed
- Soldering iron features
+ tray
- Dim
(L x W x H) 207 x 33 x 26 mm
- Weight
108 g
- Preheating time
20 s
- Operating voltage
3.7 V
- Width
33 mm
- Height
26 mm
- Length
207 mm
Documents & Downloads
Datasheet
Datasheet 3594423 PCE Instruments PCE-ESI 100 Cordless solering iron 3.7 V 8 W Pointed 0 - 480 °C + tray
User & Safety Instructions
User & Safety Instructions 3594423 PCE Instruments PCE-ESI 100 Cordless solering iron 3.7 V 8 W Pointed 0 - 480 °C + tray
Security datasheet
Security datasheet 3594423 PCE Instruments PCE-ESI 100 Cordless solering iron 3.7 V 8 W Pointed 0 - 480 °C + tray







