
Highlights & Details
PCE Instruments PCE-FM 500N Force gauge 5 - 500 N Manufacturer's standards (no certificate)
- Differently shaped measuring adapter
- Incl. evaluation software
- Device for mounting on test stands
- Peak measurement
- Power supply via charging adapter
- Supplied with extension rod
- Evaluation via USB interface
- Fast measured value display
Technical specifications
- Measuring range 5 ... 500N Resolution 0.1 N. Pressure calibration 1 MPa Load cell integrated load cell with M6 connection Measuring range 1 ... 100 % of the full scale Measurement accuracy ± 0.5 % Units N, kg, lb Display LCD Power supply internal battery, power supply 12 V / 1 A operating temperature +10 ... +30 °C relative humidity 15 ... 80% relative humidity Weight 1 kg. Working conditions The device must not be placed in the vicinity of sources of vibration or corrosive substances
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
500 N
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 93.9 x 35.4 x 184.3 mm
- Weight
1 kg
- Resolution (force)
0.1 N
- Basic accuracy
0.5 %
- Force reading range
5 - 500 N
- Force reading range (min.)
5 N
- Width
35.4 mm
- Height
184.3 mm
- Length
93.9 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 2452433 PCE Instruments PCE-FM 500N Force gauge 5 - 500 N Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 2452433 PCE Instruments PCE-FM 500N Force gauge 5 - 500 N Manufacturer's standards (no certificate)
Description
Dynamometer PCE-FM 500N Dynamometer for tensile force measurement and pressure force measurement up to 500 N / with internal force cell / USB interface for data transfer The force meter PCE-FM 500N is a microprocessor controlled force meter with fast and accurate reading of tensile and compressive forces in N, kg and lb. The display of the force meter can be read easily by the large digits. The force gauge is equipped with an internal force measuring cell for tensile and compressive tests. The force measuring cell of the force measuring device PCE-FM 500N is equipped with a M6 threaded head. This means that the force meter can also be screwed into and screwed into other holders, test facilities and test stands. The force meter is operated with an internal rechargeable battery or the external power supply. This force meter also has a USB interface for data transfer. With the interface and the software of the force measuring devices, the data can be transmitted quickly and easily to a PC. With the help of the optionally available mounting plate, the force measuring cell can be adapted to outgoing test benches. These test stands are ideal for tensile and compressive force measurement in quality controls and tests in the laboratory or for product development.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Dynamometer PCE-FM 500N
- 1 x software
- 1x USB cable
- 1 x flat head adapter
- 1 x hook adapter
- 1 x ball head adapter
- 1 x chisel-head adapter
- 1 x candle head adapter
- 1 x adapter for extension rod
- 1 x extension rod (65 mm)
- 1 x charging adapter
- 1 x equipment case
- 1x user manual















