
Highlights & Details
PCE Instruments PCE-FM 50N Force gauge 0.5 - 50 N Manufacturer's standards (no certificate)
- Differently shaped measuring adapter
- Incl. evaluation software
- Device for mounting on test stands
- Peak measurement
- Power supply via charging adapter
- Supplied with extension rod
- Evaluation via USB interface
- Fast measured value display
Technical specifications
- Measurement range 0.5 ... 50 N Resolution 0.01 N. Pressure calibration 0.1 MPa Load cell integrated load cell with M6 connection Measuring range 1 ... 100% of the full scale Measurement accuracy ± 0.5 % Units N, kg, lb Display LCD Power supply internal battery, power supply 12 V / 1 A operating temperature +10 ... +30 °C relative humidity 15 ... 80% relative humidity Weight 1 kg. Working conditions The device must not be placed in the vicinity of sources of vibration or corrosive substances
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
50 N
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 93.9 x 35.4 x 184.3 mm
- Weight
1 kg
- Resolution (force)
0.1 N
- Basic accuracy
0.5 %
- Force reading range
0.5 - 50 N
- Force reading range (min.)
0.5 N
- Width
35.4 mm
- Height
184.3 mm
- Length
93.9 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 2452434 PCE Instruments PCE-FM 50N Force gauge 0.5 - 50 N Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 2452434 PCE Instruments PCE-FM 50N Force gauge 0.5 - 50 N Manufacturer's standards (no certificate)
Description
Force meter PCE-FM 50N Measuring device for tensile force / compressive force / USB interface PEAK function / different measuring units / incl. software This force meter is a measuring device for tensile force / compressive force. This measuring device for tensile force/pressure force has an internal force measuring cell. It is a portable measuring device for tensile force/pressure force, which allows it to be installed in a force measuring level. The measurement range of this tensile and compressive force gauge is up to 50N. This makes the measuring device suitable for precise tensile and compressive tests. The measurement results can be transferred directly to the PC via USB interface. These can be archived and evaluated there. An integrated statistical evaluation is used to evaluate the measurement results. Thus, the force meter is able to store maximum and minimum measured values automatically in the display.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x force meter PCE-FM 50N with internal force measuring cell
- 1 x software
- 1x USB cable
- 1 x flat head adapter
- 1 x hook adapter
- 1 x ball head adapter
- 1 x chisel-head adapter
- 1 x candle head adapter
- 1 x adapter for extension rod
- 1 x extension rod (65 mm)
- 1 x charging adapter
- 1 x equipment case
- 1x user manual
















