The soil moisture and temperature sensor are suitable Ideal for monitoring agricultural areas, gardens, green plants or greenhouses. With the soil moisture and temperature sensor the soil moisture and soil temperature can be measured precisely, in order to water plants optimally or to carry out scientific measurements.
The sensor measures the soil moisture of 0 ... 100% with a resolution of 0.1%. The accuracy is 3 % at a humidity range of 0 ... 50% and 5% at 50 ... 100 %. The soil temperature is from -30 ... +85 °C detects with a resolution of 0.1 °C and an accuracy of ±0.5 °C. The soil moisture and temperature sensor are robust, waterproof, corrosion-resistant, suitable for permanent installation in the ground and have IP68-protection. The output is made via RS485, so that the measured values can be digitally processed.
The soil moisture and temperature sensor provides accurate data for field measurements and automated irrigation and is used by farmers, gardeners and environmental researchers who want to monitor soil conditions reliably.
This text is machine translated.