
Highlights & Details
Weather station with outdoor sensor PCE-FWS 20N-1 for home use
- Software for analyzing the stored data
- Backlit 7" touch screen
- Weather forecast function
- Automatic setting of the time thanks to DCF
- Adjustable alarms when measured value is exceeded
- Wind direction and wind speed
Technical specifications
- Product type
Digital weather station
- Display
Digital
- Functions
Battery life
Windchill
Weather forecast
Inside RH
Outside RH
Wind direction
Inside temperature
Radio clock (DCF77 )
Air pressure
Date
Show more
- Weight (transmitter)
551 g
- Weight (station)
551 g
- Weight (thermo/hygro sensor)
545 g
- Weight (wind gauge)
545 g
100 m
- Signal type
868 MHz wireless
- Features
Touchscreen display
- Clock face colour
Matt black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452838 PCE Instruments PCE-FWS 20N-1 PCE-FWS 20N-1 Digital weather station
Description
Wireless weather station for determining the wind direction, wind speed, temperature, relative humidity and rain quantity / adjustable alarm functions / USB interface / analysis software / solar module and batteries for the power supply of the transmitter / transmission frequency: 868 MHz this wireless weather station is a true multi-talent, which leaves nothing to be desired. Whether at home or in the office, the wireless weather station will delight the operator with its versatility. This weather station allows accurate detection of wind direction, wind strength, temperature, relative humidity and amount of rain. This is only a small selection of the options this weather station offers. In addition, the operator can activate various alarm functions at the radio weather station (wind speed, air pressure, ...). With the help of the values displayed on the weather station, the user can decide, among other things, which clothing is appropriate, or whether the garden has to be poured and much more. The weather data is sent up to 100 meters via radio signal to the main station. The wireless weather station is equipped with the latest technology in weather analysis. The transmitter is powered by a solar module and the batteries. With the newly developed touch-screen display, the weather data can be easily retrieved directly from the radio-controlled weather station by simply tapping on the display. With the USB interface and the supplied USB cable, the weather data can be transferred directly from the wireless weather station to a PC or laptop. These data are all provided with a time/date stamp so that they can be assigned even after a longer period of time. Here, the weather data can be stored indefinitely. The accompanying analysis software enables the weather events to be observed and compared over a longer period of time on the basis of graphs and graphs. Everything the user needs for the commissioning and use of this wireless weather station was included in the delivery.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x main station
- 2 touch-screen displays
- 1 x transmitter
- 1x temperature sensor
- 1 x air humidity sensor
- 1 x solar module
- 5 x battery
- 1 x rain sensor
- 1 x wind speed sensor
- 1 x wind direction sensor
- 1 x USB connection cable (approx. 1 m)
- 1 x weather analysis software
- 1x user manual







