
Highlights & Details
Weather station with outdoor sensor PCE-FWS 20N for home use
- Software for analyzing the stored data
- Backlit 7" touch screen
- Weather forecast function
- Automatic setting of the time thanks to DCF
- Adjustable alarms when measured value is exceeded
- Wind direction and wind speed
Technical specifications
- Indoor Measuring function Air temperature Measuring range Resolution Accuracy 0 ... +50 °C 0.1 - 32 .. 122 °F Measurement function rel. air humidity Measurement range Resolution accuracy 1 ... 99% 1% - Measuring function Air pressure Measuring range Resolution Accuracy 300 ... 1100 hPa 0.1 hPa ± 3 hPa 8.85 ... 32.5 inHg 0.01 inHg Measurement interval: 48 seconds Alarm time: 120 seconds Outdoor Measurement function Air temperature Measurement range Resolution accuracy -40 ... 60 °C 0.1 ±1 °C -40 ... 140 °F Measurement function rel. air humidity Measurement range Resolution accuracy 1 ... 99% 1% ±4% within 20 ... 80% ±6% outside 20 ... 80 % Measurement function rainfall measurement range resolution accuracy 0 ... 9999 mm 0.3 mm at< 1000 mm ±6 % 1 mm at > 1000 mm Measurement function Wind speed Measurement range Resolution accuracy 0 ... 50 m/s 0.1 ±1 m/s at< 5 m/s 0 ... 100 mph ±10% at > 5 m/s. Reception range 100 m, 300 feet Frequency: 868 MHz (Europe) Measurement interval: 48 seconds Protection class IP X3 Other specifications 7 inch Touch screen 7 inch Touch screen Backlit display Setting the time manually and automatically (DCF 77) Power supply Display 3 x 1.5 V AA Power supply External module 2 x 1.5 V AA Dimensions Display 230 x 150 mm Dimensions outside module 400 x 117 mm Display weight approx. 551 g Weight of external module approx. 545 g Display Indoor temperature in Celsius or Fahrenheit - Outdoor temperature in Celsius or Fahrenheit - Indoor humidity Outside humidity Air pressure display in inHg or hPa Absolute or relative air pressure display can be selectedRainfall display in mm or inch rainfall display 1 hour, 24 hours, 1 week, 1 month, since the last reset Dew point temperature display Weather forecast Weather forecast Trend displayStorm warning Display of the weather data Programmable alarm functions for different weather conditions Storage of the minimum and maximum values of the received weather data Wind speed can be selected in mph, km/h, m/s, knots or Beaufort Wind direction indicator Wind chill Temperature display (felt temperature) LED backlight Battery life of the weather station approx. 1 to 2 years Radio-controlled clock 12 or 24 hour display Timeplanners Time zone can be set Energy-saving function Display of the weather station can be used as wall model or standing model Permanent matching of weather data and radio clock signal Ring storage for 4080 complete weather Data sets (adjustable storage interval 5 to 240 min) adjustable alarm functions at the weather station Air humidity Inside max. alarm Internal temperature max. alarm Outdoor humidity max. alarm Outdoor temperature max. alarm Wind chill max. alarm Dew point (dew point) max. alarm Air pressure max. alarm Wind speed max. alarm Wind gust speed max. alarm 1 hour precipitation max. alarm 24-hour precipitation max. alarm Min. Air humidity Alarm Min. Internal temperature Alarm Outdoor humidity min. Alarm Outdoor temperature (min.) Alarm Wind chill min. Alarm from the weather station Dew point (dew point) min. Alarm Min. Air pressure Alarm Storable measured values via the weather station (with time / date) 1 hour precipitation max. 24 hour precipitation max. Week precipitation max. Month Rainfall max. Min. Air humidity Min. Internal temperature Outdoor weather station humidity min. Outdoor temperature (min.) Wind chill temperature min. Dew point temperature min. (dew point) Weather station air pressure min. Humidity inside max. Max. Internal temperature Outdoor weather station air humidity (max.) Outdoor weather station temperature (max.) Wind chill temperature max. Dew point temperature (max.) (max.).) Air pressure max. Wind speed max.Wind direction Max. Wind gust speed
- Product type
Digital weather station
- Display
Digital
- Functions
Battery life
Windchill
Weather forecast
Inside RH
Outside RH
Wind direction
Inside temperature
Radio clock (DCF77 )
Air pressure
Date
Show more
- Weight (transmitter)
551 g
- Weight (station)
551 g
- Weight (thermo/hygro sensor)
545 g
- Weight (wind gauge)
545 g
100 m
- Signal type
868 MHz wireless
- Features
Touchscreen display
- Clock face colour
Matt black
Documents & Downloads
Datasheet
Datasheet 2452436 PCE Instruments PCE-FWS 20N PCE-FWS 20N Digital weather station
User & Safety Instructions
User & Safety Instructions 2452436 PCE Instruments PCE-FWS 20N PCE-FWS 20N Digital weather station
Description
Wireless weather station for determining the wind direction, wind speed, temperature, relative humidity and rain quantity / adjustable alarm functions / USB interface / analysis software / solar module and batteries for the power supply of the transmitter / transmission frequency: 868 MHz this wireless weather station is a true multi-talent, which leaves nothing to be desired. Whether at home or in the office, the wireless weather station will delight the operator with its versatility. This weather station allows accurate detection of wind direction, wind strength, temperature, relative humidity and amount of rain. This is only a small selection of the options this weather station offers. In addition, the operator can activate various alarm functions at the radio weather station (wind speed, air pressure, ...). With the help of the values displayed on the weather station, the user can decide, among other things, which clothing is appropriate, or whether the garden has to be poured and much more. The weather data is sent up to 100 meters via radio signal to the main station. The wireless weather station is equipped with the latest technology in weather analysis. The transmitter is powered by a solar module and the batteries. With the newly developed touch-screen display, the weather data can be easily retrieved directly from the radio-controlled weather station by simply tapping on the display. With the USB interface and the supplied USB cable, the weather data can be transferred directly from the wireless weather station to a PC or laptop. These data are all provided with a time/date stamp so that they can be assigned even after a longer period of time. Here, the weather data can be stored indefinitely. The accompanying analysis software enables the weather events to be observed and compared over a longer period of time on the basis of graphs and graphs. Everything the user needs for the commissioning and use of this wireless weather station was included in the delivery.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x wireless weather station PCE-FWS 20N
- 1 x external module
- 1 x mounting set
- 1 x Wind bowl
- 1 x wind vane
- 5 x 1.5 V AA batteries
- 1 x USB cable
- 1x user manual







