
Highlights & Details
Moisture meter (REL) PCE G1A
- Protection class IP 54
- 100 mm large numbers
- 4-20 mA analogue output (passive)
- Two channel analogueue output
- Sensors
- External - alternating display
- Wall mounting
- Long life
- Very good readability
- High accuracy
Technical specifications
- Measuring ranges 10 ... 95 % r.F. / 0 ... +60 °C Resolution 1% r.h. / 1 °C. Accuracy ±2 % r.h. / ±1 °C Visibility can be read on approx. 50 m Sensor type relative humidity / temperature HC1000 / Pt1000 Response time T90 approx. 4 s. Cable length (between sensor and display) 1 m. Display 100 mm high LED (change display) Analogueue output two channels 4-20 mA (passive) Scaling analogue output temperature: 0 ... 100 °C Humidity: 0 ... 100 %. Supply 230 V / 50 ... 60 Hz Current consumption approx. 20 mA Sensor dimensions 50 x 70 x 20 mm Large display 175 x 175 x 75 mm Protection IP 54 Weight 1.3 kg (incl. sensor and cable)
- Product type
Hygrometer
- Max. temperature
60 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 175 x 175 x 75 mm
- Weight
1300 g
- Accuracy ± °C
1 °C
- Calibration range
Humidity
- Humidity reading range (max.)
95 RH
- Humidity reading range (min.)
10 RH
- Humidity reading accuracy
2 RH
- Width
175 mm
- Height
75 mm
- Length
175 mm
- Interfaces
Analogue amperage
- Power supply
230 V / AC
- Min. temperature
0 °C
- Features
Data logging function
- Packaging type
Carton
- Operating voltage
230 V
- Max. operating voltage
230 V
Documents & Downloads
Datasheet
Datasheet 2452439 PCE Instruments PCE-G1A Hygrometer 10 RH 95 RH Data logging function
User & Safety Instructions
User & Safety Instructions 2452439 PCE Instruments PCE-G1A Hygrometer 10 RH 95 RH Data logging function
Description
Moisture meter (REL) PCE-G1A / very easy to read large display humidity meter (REL) / Two channel analogue output 4-20 mA / IP 54 relative humidity and temperature meter The humidity meter (REL) is a measuring device for stationary measurement of relative humidity and temperature. This humidity meter (REL) consists of an LED seven-segment display with digit height of 100 mm, which enables you a very good readability even at distances of up to 50 m. The humidity meter (Rel.) is IP 54 protected and intended for wall mounting. The relative humidity and temperature are measured in 5 seconds. Intervals displayed alternately in the moisture meter (REL). The sensors are mounted by plug connections, on a 1 m long cable to the humidity meter (REL). This allows you to measure the relative humidity and temperature regardless of the location of the large display. Furthermore, the moisture meter (REL) is equipped with a two channel 4-20 mA analogueue output. This two channel analogueue output, converts the measured values of relative humidity and temperature directly into 4-20 mA, even before the measurements appear in the large display. The analogue outputs can be used to store, control and control. The sensors are factory calibrated, but an ISO calibration certificate is also available as an option.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Humidity meter (REL) PCE G1A
- 1 x temperature and humidity sensor with connection cable (in selected configuration)
- 1 x power cable
- 1 x 4-pin DIN plug
- 1x user manual












