
Highlights & Details
Industrial safety measuring device PCE-GA 12
- Acoustic alarm with 85 dB
- Rechargeable battery for mobile use
- Automatic calibration
- Measurement range up to 10000 ppm
- For the detection of flammable gases
- Sensor can be used for approx. 5 years
- Vibration alarm for gas detection
- Sensor
Technical specifications
- Testable gases Acetaldehyde Ammonia Benzene Ethan Ethanol Ethylene Formaldehyde Hexane ISO-Butan Metan Propane P-Xylene Hydrogen Sulfur Toluene Hydrogen and compounds in which these gases occur Measuring range at low concentration 0 ... 1000 ppm (methane only) at high concentration 0 ... 10000 ppm Acoustic alarm Volume 85 dB Sensitivity <10 ppm (for methane) Measurement interval <2 seconds Display of measured value display of flammable gases on the LC display, bar graph Calibration automatic Warm-up phase 40 seconds Battery Polymer Li-Ion Battery 18500 3.7 V Power supply Primary side: 100 ... 240 V, 50/60 Hz, 0.2 A secondary side: 5 V, 1 A. Auto switch-off If the battery is too low, the battery automatically switches off its capacity or after 10 minutes when not in use. Sensor durability approx. 5 years (sensor is replaceable) Probe semi-rigid approx. 500 mm / 16 " Weight approx. 430 g
- Product type
Gas leak detector
- Unit of measurement
Flammable gases
- Electrode length
500 mm
- Dim
(L x W x H) 211 x 70 x 45 mm
- Features
Exchangeable electrode
- Weight
430 g
- Width
70 mm
- Height
45 mm
- Length
211 mm
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2452442 PCE Instruments PCE-GA 12 Gas leak detector Exchangeable electrode Calibrated to Manufacturer's standards (no certificat
User & Safety Instructions
User & Safety Instructions 2452442 PCE Instruments PCE-GA 12 Gas leak detector Exchangeable electrode Calibrated to Manufacturer's standards (no certificat
Security datasheet
Security datasheet 2452442 PCE Instruments PCE-GA 12 Gas leak detector Exchangeable electrode Calibrated to Manufacturer's standards (no certificat
Description
This text is machine translated.
Scope of delivery
- 1 x Safety measuring device PCE-GA 12
- 1x charger
- 1x user manual
What kind of Gas Gauges are you looking for?
- Product type
Gas leak detector
- Unit of measurement
Flammable gases
- Electrode length
500 mm
- Dim
(L x W x H) 211 x 70 x 45 mm
- Features
Exchangeable electrode
- Weight
430 g
- Width
70 mm
- Height
45 mm
- Length
211 mm
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2452442 PCE Instruments PCE-GA 12 Gas leak detector Exchangeable electrode Calibrated to Manufacturer's standards (no certificat
User & Safety Instructions
User & Safety Instructions 2452442 PCE Instruments PCE-GA 12 Gas leak detector Exchangeable electrode Calibrated to Manufacturer's standards (no certificat
Security datasheet
Security datasheet 2452442 PCE Instruments PCE-GA 12 Gas leak detector Exchangeable electrode Calibrated to Manufacturer's standards (no certificat
Description
This text is machine translated.
Scope of delivery
- 1 x Safety measuring device PCE-GA 12
- 1x charger
- 1x user manual








