
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-GA 25
- Simultaneous measurement of up to 4 gases
- Optical, acoustic and vibration alarm
- LCD screen with real-time values
- Memory for alarm events
- Robust housing with IP66
- Li-Ion rechargeable battery for up to 8 hours operation
- Self-test and calibration function
Technical specifications
- Gas
- Gas flammable gases
- Measuring range 0 ... 100 ppm
- Resolution 1 ppm
- Accuracy ±5 % FS
- Gas
- Gas H2S
- Measuring range 0 ... 100 ppm
- Resolution 1 ppm
- Accuracy ±5 % FS
- Gas
- Gas CO
- Measuring range 0 ... 1000 ppm
- Resolution 1 ppm
- Accuracy ±5 % FS
- Gas
- Gas O2
- Measuring range 0 ... 30 % vol
- Resolution 0.1% vol
- Accuracy ±5 % FS
- General Technical Data
- Display type LCD with lighting
- Display size 2 inches
- Storage medium Internal memory
- Storage capacity of 100 records
- Response time 60 s
- Response time additional information T90
- Operating time 8 h
- Re-charging time 6 hours
- Optical, acoustic, vibration alarm
- Alarm modes lower alarm, upper alarm, alarm areas see instructions
- Menu language English (GB), English (US), Spanish, Chinese
- Protection class (device) IP66
- Voltage supply: 5 V DC
- Battery/battery 1 x 3.7 V internal , lithium-ion battery
- Capacity 1800 mAh
- Operating conditions -10 ... 50 °C , 95 % r.F.
- Storage conditions -10 ... 50 °C , 95 % r.F.
- Dimensions ( L x W x H ) 137 x 72 x 32 mm
- Weight 258 g.
- Reading range
0 - 30 %
- Product type
Carbon monoxide detector
- Unit of measurement
Flammable gases
Oxygen
CO
Hydrogen sulphide
- Reading range
0 - 100 ppm
- Accuracy
5 %
- Dim
(L x W x H) 137 x 72 x 32 mm
- Resolution
1 ppm
- Accuracy
5 %
- Weight
258 g
- Reading range (max.)
100 ppm
- Reading range (min.)
0 ppm
- Width
72 mm
- Height
32 mm
- Length
137 mm
IP66
- Power supply (details)
5 V DC
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3812953 PCE Instruments PCE-GA 25 Carbon monoxide detector 0 - 100 ppm Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3812953 PCE Instruments PCE-GA 25 Carbon monoxide detector 0 - 100 ppm Calibrated to Manufacturer's standards (no certificate)
Description
The multi-gas meter has an easy to read LCD display, which shows real-time measured values, system status, date, time and battery status. If the preset alarm levels are exceeded, an immediate warning is given with visual, acoustic and vibration alarms. The alarm parameters such as low and high alarm thresholds, STEL and TWA values can be individually set.
The multi-gas meter provides various operating modes, including measurement, self-test, point and multipoint calibration, and alarm event memory. The device is operated via an intuitive keypad with menu navigation. The power is supplied by an integrated Li-ion battery with an operating time of up to 8 hours. The robust housing made of impact-resistant plastic and non-slip rubber is protected against dust and water in accordance with IP66 and meets the requirements of the explosion protection class Ex ib IIB T3 GB.
The multi-gas meter is suitable for Ideal for use in industry, mining, sewage treatment plants, chemical production, and anywhere where protection against gas hazards has the highest priority.
This text is machine translated.
Scope of delivery
- 1 x PCE-GA 25 multi-gas meter
- 1 x charger 5 V, 1 A
- 1 x USB-charger cable
- 1 x calibration cap
- 1 x transport case
- 1x user manual




