
Technical specifications
- Product type
Gas leak detector
- Unit of measurement
Gas
- Dim
(L x W x H) 86 x 86 x 24.5 mm
- Features
Thermometer
- Weight
76.5 g
- Weight, information
complete
- Width
86 mm
- Height
24.5 mm
- Length
86 mm
IP20
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3594428 PCE Instruments PCE-GA 5 Gas leak detector Thermometer Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3594428 PCE Instruments PCE-GA 5 Gas leak detector Thermometer Calibrated to Manufacturer's standards (no certificate)











