
Number
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE HAD 5
- Refrigerant gases CFC, HCFC and HFC
- Ergonomic housing
- Triple alarm: Visual, acoustic, vibration
- Auto switch-off
- Operating time 6 h
- Warm-up time T90: 30 s
- Reaction time T90: <30 s
- Flexible probe
Technical specifications
- Gas
- Measuring range 0 ... 1000 ppm
- Resolution 1 ppm
- Accuracy ±5 % FS
- Temperature
- Measuring range -10 ... +50 °C
- Resolution 0.1 °C
- Accuracy +/1 °C
- Temperature
- Measuring range 14 ... 122 °F
- Resolution 0.1 °F
- Accuracy +/2 °F
- General Technical Data
- Display type LC-color display
- Display size 2 inches
- Response time 30 s
- Warm-up time 30 s.
- Operating time 6 h
- Automatic shutdown of ... to 15 ... 60 min.
- Automatic switch-off deactivated Yes
- Tripod socket 1/4 inch
- REFRIGERANTS R12, R502, R500, R22, R32, R402A, R402B, R409A, R410A, R134A, R404A, R407C, R507, R11, R13, R113, R114, R503, R170, R600A, R1270, R123, R124, R1416, R142B, R403A, R125, R417A, R23, R1343
- Sensor length 265 mm
- Acoustic, vibration, visual alarm
- Alarm modes Upper alarm limit adjustable: 110 ... 990 ppm, lower alarm limit adjustable: 100 ... 890 ppm
- Menu language English (US), English (GB)
- Protection class (device) IP40
- Weighs 177 g.
- Operating conditions -10 ... 50 °C , 10 ... 99 % r.F.
- Storage conditions -10 ... 50 °C , 10 ... 99 % r.F.
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Dimensions ( L x W x H ) 173 x 64 x 30 mm
- Product type
Coolant tester
- Unit of measurement
Gas
Liquid
Temperature
Non-corrosive gas
- Reading range
0 - 1000 ppm
- Electrode length
265 mm
- Dim
(L x W x H) 173 x 64 x 30 mm
- Resolution
1 ppm
- Features
Thermometer
- Accuracy
5
- Weight
177 g
- Reading range (max.)
1000 ppm
- Reading range (min.)
0 ppm
- Width
64 mm
- Height
30 mm
- Length
173 mm
IP40
- Power supply (details)
1.5 V
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3369085 PCE Instruments PCE-HAD 5 Coolant tester 0 - 1000 ppm Thermometer Calibrated to Manufacturer's standards (no certificate
User & Safety Instructions
User & Safety Instructions 3369085 PCE Instruments PCE-HAD 5 Coolant tester 0 - 1000 ppm Thermometer Calibrated to Manufacturer's standards (no certificate
Description
The gas warning device has an ergonomic casing and a flexible, 265 mm long universal probe, which can be adjusted for measurements in different environments. It uses a semiconductor sensor to measure gas concentrations in real time. Furthermore, the temperature and the battery status are indicated on the color display. Alarm settings include audible signals, color changes of the display, and vibration alarms that are differentiated according to the gas concentration: A slow tone with intermittent vibration at values between the lower and upper limit and a fast continuous alarm at values above the upper limit.
Our gas warning device provides an automatic shut-off after 15, 30 or 60 minutes, depending on the setting, and an operating time of up to 6 hours. The gas warning device is characterized by its compact design, its slip-proof design and the easy use, as a result of which Ideal is suitable for use in different industrial and commercial applications.
This text is machine translated.
Scope of delivery
- 1 x gas warning device PCE-HAD 5
- 4 x Batteries AAA 1.5 V
- 1 x transport case
- 1x user manual





