
Number
Highlights & Details
Work safety measuring device PCE-HLD 10
- Bar display with traffic light functionThree adjustable sensitivitiesBattery life of approx. 12 hoursSemi-rigid probe with a length of 40 cmAudible and visual alarmAuto switch-off
Technical specifications
- High sensitivity 2 >g/yearAverage sensitivity >15 g/yearLow sensitivity >30 g/yearAlarm: Audible and visualWarm-up time: 45 secondsBattery life: Approximately 12 hoursPower supply: 4 x 1.5 V AA batteriesAuto power-off: 10 minutesMaximum height 2000 ü. NN
- Product type
Gas leak detector
- Unit of measurement
Hydrogen
- Dim
(L x W x H) 213 x 65.5 x 53.5 mm
- Features
External sensor
- Weight
400 g
- Width
65.5 mm
- Height
53.5 mm
- Length
213 mm
- Power supply (details)
4 x AA battery
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2583837 PCE Instruments PCE-HLD 10 Gas leak detector External sensor Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 2583837 PCE Instruments PCE-HLD 10 Gas leak detector External sensor Calibrated to Manufacturer's standards (no certificate)
Description
This text is machine translated.
Scope of delivery
- 1x industrial safety measuring device PCE-HLD 10 1x carrying case 4 x 1.5 V AA battery 1x user manual








