
Highlights & Details
Hubspitschwb. / INDUSTRIAL SCALE PCE-HLTS 2PCS
- Continuous height adjustment from 350 … 1130 mm Weighing range up to 2t Scale resolution 0.5 kg Platform raised and lowered at the touch of a button Lowering procedure is not possible in the event of a power failure thanks to safety valveRevolving safety terminal stripExternal operating unit with lift button, lowering button and emergency stop. Target / Actual check of total weight Piece-counting function Sum function RS232 Interface
Technical specifications
- Lifting table, load capacity 2t (2,000 kg) Stroke range 350 … 1130 mm Stroke: 780 mm Hydraulic lifting drive Platform size 1300 x 850 mm Platform type closed Lifting speed without load approx. 60 mm/sec.Stroke cycles max. 10 per hour / Max. approx. 30,000 Operating panel Push button, lowering button and emergency stop Cable length about 3 m Power of hydraulic pump 2.2 kW Power supply lifting table 380 V / CEE 16A Supply line length approx. 3.5 m. Weight approx. 225 kg scales Weighing range 2,000 kg / 2 t resolution 0.5 kg measuring uncertainty ± 2 kg Tare range via the entire weighing range Display LCD with a digit height of 25 mm Display mounting stand / operating height 115 mm Cable length to display approx. 5 m. Interface RS-232 / Sub D9 / Male Power supply scale 6 V battery / 9 … 12 V power supply Weight approx. 55 kg
- Weight range
2000 kg
- Product type
Scissor lift table scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Dim
(W x H) 1300 mm x 1130 mm (Panel)
- Weight
225000 g
- Weight resolution
0.5 kg
- Calibratable
No
- Dim. (add. text)
Panel
- Width
1300 mm
- Height
1130 mm
- Type
PCE-HLTS 2T
- Features
Calibratable
Counting
- Top plate (width)
1300 mm
- Top plate (length)
1300 mm
Documents & Downloads
Datasheet
Datasheet 2813597 PCE Instruments PCE-HLTS 2T Scissor lift table scales PCE-HLTS 2T Weight range 2000 kg battery-powered
User & Safety Instructions
User & Safety Instructions 2813597 PCE Instruments PCE-HLTS 2T Scissor lift table scales PCE-HLTS 2T Weight range 2000 kg battery-powered
Description
This text is machine translated.
Features
- Lifting table scales PCE - HLTS 2T Working height up to 1130 mmLoad capacity up to 2tWorking surface 1300 x 850 mmResolution 0.5 kgInfinitely adjustable height
Scope of delivery
- 1 x hydraulic scissor lift platform 2 x Weigh bars 1 x scale display 4 x M12 connection screws 1x user manual








