
Highlights & Details
Hydr. Industrial lifting table PCE-HLTS 500
- Continuous height adjustment from 350 … 1130 mm Weighs up to 500 kg Scale resolution 0.2 kg Platform raised and lowered at the touch of a buttonLowering procedure is not possible in the event of a power failure thanks to safety valveRevolving safety terminal stripExternal operating unit with lift button, lowering button and emergency stop. Target / Actual check of total weight Piece-counting function Sum function RS232 Interface
Technical specifications
- Lift table, load capacity 500 kg Stroke range 350 … 1130 mm Stroke: 780 mm Hydraulic lifting drive Platform size 1300 x 850 mm Platform type closed Lifting speed without load approx. 60 mm/sec. Stroke cycles max. 10 per hour / Max. approx. 30,000 Operating panel Push button, lowering button and emergency stop Cable length about 3 m Power of hydraulic pump 2.2 kW Power supply lifting table 380 V / CEE 16A Supply line length approx. 3.5 m. Weight approx. 225 kg scales Weighing range 500 kg Resolution 0.2 kg Uncertainty of measurement ± 1 kg Tare range via the entire weighing range Display LCD with a digit height of 25 mm Display mounting stand / operating height 115 mm Cable length to display approx. 5 m. Interface RS-232 / Sub D9 / Male Power supply scale 6 V rechargeable battery / 9 … 12 V. Power supply weight approx 55 kg
- Weight range
500 kg
- Product type
Scissor lift table scales
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 1300 x 1300 x 1130 mm
- Weight
225000 g
- Weight resolution
0.2 kg
- Calibratable
No
- Width
1300 mm
- Height
1130 mm
- Length
1300 mm
- Type
PCE-HLTS 500
- Features
Calibratable
Counting
- Top plate (width)
1300 mm
- Top plate (length)
1300 mm
Documents & Downloads
Datasheet
Datasheet 2813598 PCE Instruments PCE-HLTS 500 Scissor lift table scales PCE-HLTS 500 Weight range 500 kg battery-powered
User & Safety Instructions
User & Safety Instructions 2813598 PCE Instruments PCE-HLTS 500 Scissor lift table scales PCE-HLTS 500 Weight range 500 kg battery-powered
Description
This text is machine translated.
Features
- Hydraulic lifting table - industrial scale Working height up to 1130 mmLoad capacity up to 500 kgWorking surface 1300 x 850 mmResolution 0.2 kgInfinitely adjustable height
Scope of delivery
- 1 x hydraulic scissors - lifting table 2 x Weigh bars 1 x scale display 4 x M12 connection screws 1x user manual







