
Highlights & Details
Digital crane scale PCE-HS 50N
- Weighing range up to 50 kg
- Battery operation 3 x AA 1.5 V
- Automatic swtich-off (selectable)
- PEAK
- Hold function
- Multi-factara
- Incl. Hook and snap hook
Technical specifications
- Maximum load 50 kg Minimum load (no display) 0.20 kg (200 g) Readability (d) 0.02 kg (20 g) Tolerance / accuracy ± 0.08 kg (80 g) General information Tara Multifactara over the full range Display digit height 19 mm / LCD illuminated Units of measurement kg / lb / N (Newton) Power supply 3 x 1.5 V AA batteries (3.6 V - 5 V) Operating temperature 5 °C ... 35 °C Housing ABS plastic Dimensions 80 x 140 mm (W x H) The depth is tapered from the center with 45 mm to the outside with 30 mm total length with hook and shackle is approx. 260 mm Weight approx.: 400 g
- Weight range
50 kg
- Product type
Crane scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Blue
- Dim
(L x W x H) 45 x 80 x 140 mm (Casing)
- Weight
400 g
- Weight resolution
20 g
- Dim. (add. text)
Casing
- Width
80 mm
- Height
140 mm
- Length
45 mm
- Reproducibility
0.5 g
- Type
PCE-HS 50N
- Features
Incl. snap hook
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2452455 PCE Instruments PCE-HS 50N Crane scales PCE-HS 50N Weight range 50 kg Readability 20 g battery-powered Blue
User & Safety Instructions
User & Safety Instructions 2452455 PCE Instruments PCE-HS 50N Crane scales PCE-HS 50N Weight range 50 kg Readability 20 g battery-powered Blue
Description
This text is machine translated.
Scope of delivery
- 1 x digital crane scale PCE-HS 50N 3 x batteries 1 x hook 1 x carabiner 1 x user manual










