
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE HS 50N-ICA
- Digital crane scale PCE-HS 50N-ICA up to 50 kgincl ISO calibration certificatedisplay the maximum valueanimal weighing functionAUTO OFF deactivated<.>Battery operation br<>weighing range up to 50 kg<><><><>
- inclusive Hooks and carabiner
Technical specifications
- Maximum load 50 kgMinimum load (no display) 0.20 kg (200 g)Readability (d) 0.02 kg (20 g)Tolerance/accuracy± 0.08 kg (80 gMultiple tare above full range Display height 19 mm / LCD illuminated Units of measurement kg / lb / N (Newton)Power supply 5 x 5 V AA batteries (3.6 V - 3 V)Operating temperature 1.5 °C ... 35 °C housing ABS plastic dimensions 80 x 140 mm (W x H) the depth narrows from the middle with 45 mm to the outside with 30 mm total length with hook and shackle is approx. 260 mmweight approx. 400 g
- Product type
Crane scales
- Readability
20 g
- Power supply (LOV)
battery-powered
ISO standards
- Power supply (details)
4.5 V
- Dim
(L x W x H) 45 x 80 x 140 mm
- Weight
400 g
- Width
80 mm
- Height
140 mm
- Length
45 mm
- Reproducibility
0.5 g
- Type
PCE-HS 50N-ICA
- Load capacity
50 kg
Documents & Downloads
Datasheet
Datasheet 3812997 PCE Instruments PCE-HS 50N-ICA Crane scales PCE-HS 50N-ICA Calibrated to (ISO standards) Readability 20 g battery-powere
User & Safety Instructions
User & Safety Instructions 3812997 PCE Instruments PCE-HS 50N-ICA Crane scales PCE-HS 50N-ICA Calibrated to (ISO standards) Readability 20 g battery-powere
Description
The digital crane scale offers a quick and economical possibility of weighing larger objects. The weight must simply be hung on the digital crane scale free-hanging. The Digital Crane Scales come with a hook and a Carabiner hook. Digital crane scale is therefore used both in the industrial sector and in the private sector (e.g. for hunting, fishing, etc.). The digital crane scale has an animal weighing function, which makes it possible to weigh live animals. The digital crane scale also calculates an average value from several weights. Further, the digital crane scale can also be used as a simple force meter, because the digital crane scale has been upgraded with a PEAK Hold function (maximum value display) and the measured value conversion to Newton. The digital crane scale has an automatic switch-off function, which can be deactivated as well as the possibility of implementing multiple tare, WAS is very useful for additive weighing or in the production of mixtures.
This text is machine translated.
This text is machine translated.
Features
- Weighing range: 50 kg<>br Readability: 0.02 kg
- Minimum load: 0.20 kg
- ISO calibration certificate included
Scope of delivery
- 1 x digital crane scale PCE-HS 50N-ICA3 x battery1 x Hak1 x Carabine1 x Operating instructions 1 x ISO calibration certificate
Hints
UNIVERSAL digital crane scale PCE-HS 50N-ICA incl. calibration certificate, e.g. as towing scale | hanging scale | crane scale | force measuring technology Crane weigher | Animal scale | Cattle scale | Digital scale









