
Highlights & Details
Digital crane scale PCE-HS 60N
- Shackle and hook included Accuracy ±1 % from MB. Robust metal casing Backlit LC display Optionally with ISO calibration certificate
Technical specifications
- Measuring range 0 ... 60 kg Resolution 20 g Accuracy ±1 % from MB. Other specifications Case material: metal Digit height 22 mm Automatic shut-off after 15 minutes of inactivityBackground lighting automatic switch-off after 10 seconds of inactivity Units kg, lb, N Indication in case of overload "O_Ld" Display when the battery is flat "LO" Power supply 2 x 1.5 V AAA batteries Operating conditions 5 … 35 °C, <90 % r. F., not condensing Dimensions 158 x 84 x 37 cm Weighs 618 g.
- Weight range
60 kg
- Product type
Crane scales
- Readability
20 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 84 x 84 x 158 mm
- Weight
618 g
- Weight resolution
20 g
- Type
Digital crane scale with metal casingMeasuring range 0 ... 60 kgAutomatic shut-off after 15 minutes of inactivityBattery powered operation"HOLD" functionDigit height 22 mmUnits of measurement kg, lb, NOptionally with ISO calibration certificate
- Calibratable
Yes
- Width
84 mm
- Height
158 mm
- Length
84 mm
- Reproducibility
600 g
- Type
PCE-HS 60N
- Features
Calibratable
Incl. hook
Documents & Downloads
Datasheet
Datasheet 2813609 PCE Instruments PCE-HS 60N Crane scales PCE-HS 60N Weight range 60 kg Readability 20 g battery-powered Black
User & Safety Instructions
User & Safety Instructions 2813609 PCE Instruments PCE-HS 60N Crane scales PCE-HS 60N Weight range 60 kg Readability 20 g battery-powered Black
Description
This text is machine translated.
Features
- Digital crane scale with metal casingMeasuring range 0 ... 60 kgAutomatic shut-off after 15 minutes of inactivityBattery powered operation"HOLD" functionDigit height 22 mmUnits of measurement kg, lb, NOptionally with ISO calibration certificate
Scope of delivery
- 1 x digital crane scale PCE-HS 60N 1 x hooks 1 x shackles 2 x 1.5 V AAA battery 1x user manual










