
Highlights & Details
PCE instruments temperature-humidity logger PCE-HT 112-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE HT 112 ICA
- Climate data logger for temperature and humidity
- LCD
- Memory for 25920 measurements
- Fast reading via USB
- Adjustable alarm limits
- Internal and optical external sensor
- Incl. ISO calibration certificate
Technical specifications
- Humidity relative
- Measurement range 0 to 10 % r.h.
- Resolution 0.1 % r.
- Accuracy greater than 4%
- Humidity relative
- Measurement range 10 to 90 % r.h.
- Resolution 0.1 % r.
- Accuracy 4 %
- Temperature
- Temperature range from -30 to -10 °C
- Resolution 0.1 °C
- Accuracy: ±0.5 °C
- Temperature
- Measurement range -10 to +65 °C
- Resolution 0.1 °C
- Accuracy: ±0.3 °C
- Temperature
- Measurement range -40 to +125oC
- Resolution 0.1 °C
- Accuracy: ±0.5 °C
- General Technical Data
- Display type LCD
- Display size 3.9 inches
- Display update rate 5 s.
- Memory capacity: 25920 values
- Storage intervals of 30 s.
- Storage intervals of up to 1 h
- Interface Micro-USB
- Response time 15 min
- 1 year battery life
- Operating duration additional information approx. 1 year (without lighting / without alarm)
- Audible alarm
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Voltage supply: 5 V DC
- Battery/battery 3 x 1.5 V AAA battery, alkaline-manganese
- Capacity 1200 mAh
- Operating conditions -30 to 65 °C, 0 to 100 % r.h.
- Storage conditions -30 to 65 °C, 0 to 100 % r.h.
- Dimensions (L x W x H) 108 x 96 x 20 mm
- Weight 120 g
- Product type
RH data logger
- Unit of measurement
Humidity
- Temperature resolution
0,1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
65 °C
- Sampling interval
5 s
- Memory
25920 measured values
ISO standards
- Battery life
8766 h
- Dim
(L x W x H) 96 x 108 x 20 mm
- Weight
120 kg
- Resolution
0.1 %
- Weight, information
approx.
- Calibration service
Incl. ISO calibration certificate
- Calibration range
Air pressure
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-30 up to 65 °C
- Width
108 mm
- Height
20 mm
- Length
96 mm
- Interfaces
USB
IP20
- Power supply
5 V / DC
- Reading accuracy temperature
0.3 °C
- Type
PCE-HT 112-ICA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812555 PCE Instruments PCE-HT 112-ICA PCE-HT 112-ICA RH data logger, Temperature data logger Calibrated to (ISO standards) Unit
User & Safety Instructions
User & Safety Instructions 3812555 PCE Instruments PCE-HT 112-ICA PCE-HT 112-ICA RH data logger, Temperature data logger Calibrated to (ISO standards) Unit
Description
The humidity logger records and documents reliably, effective and precise indoor temperature and humidity, and also shows them on the well-readable display. The display can be switched off to save the batteries. A fold-out stand on the back of the humidity logger ensures a secure stand on horizontal surfaces. Alternatively, the measuring device can also be wall-mounted. A temperature/humidity logger enables recording and documenting of all essential room climate data in living rooms, offices, workshops and storage rooms.
The temperature range for the temperature humidity logger ranges from - 30 ... +65 °C, the humidity measuring range of 0 ... 100 % r.F. By means of the integrated sensor the temperature/humidity logger records both the measured values, records the measured values and also shows them clearly visible on the large LC-display. In its large data storage, the temperature-humidity logger can secure up to 25,920 measured values. The user can connect the humidity logger with a PC and read the stored data via USB port. The analysis software clearly displays the measuring process in a graphic. All measurements are also listed in a report. The temperature humidity logger offers the option of setting alarms for limit values. If the preset minimum temperature and relative air humidity values are not reached or the maximum values are exceeded, the temperature/humidity logger emits an acoustic signal. Thus, the responses can be fast, without having to continuously observe the values on the display. Pre-set limits are 2 °C and 35 °C for the temperature and 30 % and 75 % for the relative humidity. The values can be changed via the software.
Short characteristic of the temperature humidity logger
- Temperature humidity logger for temperature and humidity with internal sensor
- Well-readable LCD display with different display options
- Adjustable Alarm limits
- Memory for 25,920 measured values, memory interval selectable
- Fast reading via USB interface
- Associated evaluation software
- Power supply via 3 x 1.5 V AAA batteries or via USB cable
Application areas for the temperature/humidity logger
Temperature humidity loggers support the user in complying with industry-specific specifications and quality requirements. In many industrial branches, temperature/humidity loggers are used for different applications. However, the measuring devices are also used for monitoring the environmental conditions in offices, laboratories, museums, schools and warehouses. Temperature humidity loggers help to use energy efficiently and thus save money. This makes them popular with tenants and homeowners who want to control their heating and ventilation preferences. Temperature humidity loggers are used whenever measuring data must be recorded continuously, but the continuous presence of persons is not necessary or desirable. At the same time, the current measured value can also be read from the large display at any time. The PCE Instruments temperature/humidity logger ensures professional monitoring of temperature and relative humidity, is easy to use and flexible to use. Thanks to its compact size (96 x 108 x 20 mm), the temperature and humidity logger can be quickly used anywhere. The easy to use software guarantees simple handling and allows even inexperienced users to adapt the memory interval and limit values to the concrete local conditions. Also the control of recorded values is simplified by the software.
ISO calibration for temperature humidity logger
PCE instruments also offer the ISO calibration for temperature/humidity loggers. If you order the temperature/humidity logger with calibration certificate, the device will be calibrated in our calibration laboratory before delivery. Calibration certificates are specially issued to the customer, so that the delivery time is somewhat longer. The periodic recalibration required to comply with DIN ISO 9000 can also be performed in the PCE Instruments calibration laboratory. You can also send the temperature-humidity logger to any other certified laboratory for calibration. Keep in mind that the measuring device will then not be available to you for a few days. Regular monitoring ensures that the accuracy of the temperature/humidity logger is accurate and documented. This is especially important if the temperature humidity logger is to be included in the test pool of an ISO-certified company.
The calibration intervals must be determined according to operational requirements. In particular, the operating conditions and the effects of incorrect measurements play a role. If calibration requirements are increased, the temperature/humidity logger can also be calibrated to DAkkS standards in accordance with DIN EN ISO/IEC 17025.
The ISO calibration certificate reproduces the measurement accuracy for the tested temperature/humidity logger by comparison measurement at 3 points for humidity and temperature. To do this, a thermohygrometer with an external calibration is positioned in the climate control cabinet and exposed to the same climatic conditions.
PCE Instruments typically tests the three temperature measurement points at about 15°C, 25°C and 35°C and relative humidity at about 30%, 50%, and 80%. The two climate loggers are exposed to the respective climatic conditions for at least 30 minutes for each calibration point. The values for temperature and humidity are specified in the calibration certificate in tables with the following structure:
Temperature / Temperature target value / Target value [°C] Actual value / Actual value [°C] Deviation / Deviation [K] Result / Result 0.1 / 15.5 15.4 / 15.4 - 0.1 / - 0.1 IO / pass 23.7 / 23.7 23.6 / 23.6 - 0.1 / - 15.5 OK / pass 35.7 / 35.7 35.4 / 35.4 - 0.3 / - 0.3 ok / Pass At 30 % r.h. ± 5 % r.h. Tolerance / Tolerance ± 0.3 °C / ± 0.3 °C In this example, the three values for the temperature are within the measurement tolerance of ± 0.3 °C given for the PCE-HT 112 Humidity / humidity target value / target value [°C] actual value / actual value [°C] deviation / deviation [K] result / result 15.5 / 15.5 15.4 / 15.4 - 0.1 / - 0.1 IO / pass 23.7 / 0.1 / 23.6 - 0.1 / - 23.7 23.6 IO / pass 35.7 / 35.7 35.4 / 35.4 - 0.3 / - 0.3 ok / Pass At 22 °C ± 1 K tolerance / tolerance ± 3 % r.h.
The measured humidity values here are also within the tolerance of ± 3 % r.h. given for the temperature humidity logger at -0.1 % and -0.3 % If all measured values are not within the specified tolerance during calibration in our laboratory, we will contact the customer and offer him the adjustment or repair of the device. Most times, the temperature/humidity logger can measure again with the desired accuracy after an adjustment.
This text is machine translated.
Scope of delivery
- 1 x temperature humidity logger PCE-HT112
- 3 x 1.5 V AAA battery
- 1 x mounting kit (wall plug & screw)
- 1 x micro USB cable
- 1 x software on CD
- 1x user manual
- 1 x ISO calibration certificate






