
Highlights & Details
PCE instruments digital cement testing hammer PCE-HT 224E-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE HT 224E-ICA
- OLED for reading the measurements
- USB Interface for connecting to a PC
- Measuring range 10 ... 100 N/mm²
- Measurement of the hardness of concrete
- Data storage for later analysis
- Rechargeable battery for mobile use
- Incl. ISO calibration certificate
Technical specifications
- Hardness
- Measuring range 10 ... 100 N/mm²
- Resolution 0.1 R
- Accuracy ±0.1 R
- General Technical Data
- Unit(s) MPa, N/mm², kgf/mm², psi
- OLED display
- Display resolution 256 x 64 pixels
- Storage medium Internal memory
- Storage capacity of 1000 records
- Memory capacity (additional information) with 256 measurements each
- Interface Bluetooth, Micro USB
- Nominal kinetic energy 2.207 Nm
- Menu language English (US), English (GB)
- Protection class (device) IP42
- Voltage supply: 5V DC / 1A
- Connector type for device Euro plug
- Battery/Battery 1 x 3.7 V internal , Lithium-Ion polymer battery
- 1100 mAh capacity
- Operating conditions -4 ... 40 °C , 0 ... 80 % r.F.
- Storage conditions -4 ... 40 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 280 x 75 x 60 mm
- Weight 1800 g
- Product type
Schmidt hammer
- Reading range
10 - 100 N/mm²
- Display type
Digital (OLED)
- Reading category
Hardness
- Dim
(L x W x H) 280 x 75 x 60 mm
- Weight
1800 g
- Operating voltage
5 V DC
- Features
+ data logger
- Content
1 pc(s)
- Calibration service
Incl. ISO calibration certificate
- Width
75 mm
- Height
60 mm
- Length
280 mm
- Interfaces
Bluetooth®
Micro USB
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812558 PCE Instruments PCE-HT 224E-ICA Schmidt hammer Calibrated to (ISO standards) 10 - 100 N/mm² Hardness
User & Safety Instructions
User & Safety Instructions 3812558 PCE Instruments PCE-HT 224E-ICA Schmidt hammer Calibrated to (ISO standards) 10 - 100 N/mm² Hardness
Description
The installed mechanical parts of the digital concrete test hammer always provide the same impact energy of 2.207 Nm. In addition to testing concrete, the digital concrete test hammer can also store measured data. The stored measurement data can be transferred from the digital concrete test hammer to a PC after a measurement sequence. The mini-USB interface is available for this purpose in the digital concrete test hammer. The evaluation of the measurements of the digital concrete testing hammer is done with the accompanying PC software.
This text is machine translated.
Scope of delivery
- 1 x digital concrete slabs PCE-HT 224E-ICA
- 1 x mini USB cable
- 1 x Emery board
- 1 x Software-CD
- 1x charger
- 1 x transport case
- 1x user manual
- 1 x ISO calibration certificate






