
Highlights & Details
PCE Instruments cement testing hammer PCE-HT-225A-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE HT-225A-ICA
- Very sturdy design
- Special recoil winder for almost infinite concrete tests
- Easy operation
- Conversion table on the back of the device
- Correction aids for the measurement results in the operating instructions
- ISO calibration certificate is available as an option
- Operating instructions of the hardness tester
- According to the working principle of inventor Schmidt
- Incl. ISO calibration certificate
Technical specifications
- Hardness
- Measuring range 100 ... 600 kg/cm²
- Resolution 0.1 kg/cm2
- Accuracy ±18 kg/cm2
- General Technical Data
- Nominal kinetic energy 2.207 J
- Protection class (device) IP41
- Operating conditions 5 ... 35 °C , 0 ... 85 % r.F.
- Storage conditions 5 ... 35 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 280 x 66 x 66 mm
- Weight 1000 g
- Product type
Schmidt hammer
- Reading range
100 - 600 kg/cm2, ~ 9.81 - 58.9 N/mm²
- Display type
Analogue
- Reading category
Concrete testing hammer (Schmidt hammer) Handy, mechanical test device for concrete strength
- Dim
(L x W x H) 280 x 66 x 280 mm
- Weight
1 kg
- Features
+ data logger
- Content
1 pc(s)
- Calibration service
Incl. ISO calibration certificate
- Width
66 mm
- Height
280 mm
- Length
280 mm
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812564 PCE Instruments PCE-HT-225A-ICA Schmidt hammer Calibrated to (ISO standards) 100 - 600 kg/cm2, ~ 9.81 - 58.9 N/mm² Concr
User & Safety Instructions
User & Safety Instructions 3812564 PCE Instruments PCE-HT-225A-ICA Schmidt hammer Calibrated to (ISO standards) 100 - 600 kg/cm2, ~ 9.81 - 58.9 N/mm² Concr
Description
The quality of concrete is mainly assessed by its compressive strength, as it is directly decisive for the bearing behavior and durability of concrete constructions. Compressive strength is indicated by a series of letters and numbers. Example: B 25 means that this is normal concrete with a compressive strength of 25 N/mm². There are various intermediate values up to the top strength class B 55, so you can easily, quickly and accurately classify using the concrete test hammer. The concrete test hammer is always delivered in the factory calibrated upon an order, but can also be laboratory calibrated as an option (at an additional cost) and equipped with an ISO test certificate/test certificate.
This text is machine translated.
Scope of delivery
- 1 x concrete testing hammer PCE-HT-225A-ICA
- 1 x round emery stones
- 1 x carry case
- 1x user manual
- 1 x ISO calibration certificate





