
Highlights & Details
PCE instruments digital cement testing hammer PCE-HT 225E-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE HT 225E ICA
- Digital LC-display
- Speech function with measurement value announcement
- Including software for data analysis
- Measured value memory for 200 measured values
- Non-destructive measurement
- USB interface
- Power supply via 4 x AA Batteries
- Incl. ISO calibration certificate
Technical specifications
- General Technical Data
- Display type LCD
- Display size 2 inches
- Memory capacity: 200 values
- Interface USB
- Nominal kinetic energy 2.207 Nm
- Spring constant 785 Nm
- Expansion of the spring 75 mm ± 0.3 mm
- Average rebound value 80 ± 2
- Radius of the ball-shaped tip 25 mm ± 1 mm
- Adhesion of the measuring tip 0.65 N ± 0.15 N
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery 4 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions -10 ... 50 °C , 0 ... 90 % r.F.
- Storage conditions -10 ... 50 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 280 x 75 x 78 mm
- Weight 1230 g
- Product type
Schmidt hammer
- Reading range
2,207 J, 2.207 Nm
- Display type
Digital (LCD)
- Reading category
Rebounce method / concrete test hammer
- Dim
(L x W x H) 280 x 75 x 78 mm
- Weight
1.1 kg
- Operating voltage
1.5 V
- Features
+ data logger
- Content
1 pc(s)
- Calibration service
Incl. ISO calibration certificate
- Width
75 mm
- Height
78 mm
- Length
280 mm
- Interfaces
USB
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812559 PCE Instruments PCE-HT 225E-ICA Schmidt hammer Calibrated to (ISO standards) 2,207 J, 2.207 Nm Rebounce method / concret
User & Safety Instructions
User & Safety Instructions 3812559 PCE Instruments PCE-HT 225E-ICA Schmidt hammer Calibrated to (ISO standards) 2,207 J, 2.207 Nm Rebounce method / concret
Description
The USB interface enables data transfer from the digital concrete test hammer to a printer or PC. This allows the user to concentrate completely on the measurement. The software enables quick and easy downloading, display and processing of the data determined using the digital concrete test hammer. Different parameters, such as stroke direction, form factor and time factor, as well as carbonatisation, can be easily adjusted.
This text is machine translated.
Scope of delivery
- 1 x digital concrete test hammer PCE-HT 225E-ICA
- 1 x transport case
- 1x USB cable
- 1 x grinding stone for smoothing rough surfaces
- 1 x software
- 1x user manual
- 1 x ISO calibration certificate





