
Highlights & Details
DATA LOGGER PCE-HT 71N
- 32 K storage capacity
- USB interface
- Software for data evaluation on PC or laptop included in delivery (the software also calculates the dew point)
- Wall holder included in delivery
- Adjustable real-time clock with date (deviation 3s / month)
Technical specifications
- Measurement range 0 ... 100 % r.F. / -40 … +70 °C Accuracy ±3 % r.h. / ±1 °C Resolution 0.1 % r.h. / 0.1 °C. Internal sensors (humidity and temperature) Storage capacity max. 32,000 measured values (16000 per parameter) Measurement rate / Recording interval adjustable 2 s, 5 s, 10 s ... 24 h Start/stop timeDate can be programd Alarm limits can be selected freely Status display via 2 LEDs`s (recording running / alarm) Interface USB Software Windows xp / Vista / 7 Dew point temperature is calculated after the data is transferred in the software (accuracy ±2 °C) Supply exchangeable, 3.6 V lithium battery (life approx. 1 year) Positioning - in the supplied wall bracket - free lying, e.g. on a table Ambient conditions -40 ...+70 °C / 0 ... 100 % r.F. ABS plastic casing Dimensions 102 x 30 mm Weight 25 g
- Product type
RH data logger
- Unit of measurement
Humidity
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
70 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 130 x 30 x 25 mm
- Weight
25 g
- Channels
2
- Features
incl. wall bracket
- Weight, information
complete
- Calibration range
Humidity
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-40 up to 70 °C
- Humidity reading accuracy
3 RH
- Width
30 mm
- Height
25 mm
- Length
130 mm
- Interfaces
USB
- Memory (readings)
16000
- Power supply
BR3032 Lithium battery (1x)
- Type
PCE-HT 71N
- Features
Data logging function
- Basic accuracy
3 %
- Accuracy ± °C
1 °C
- Max. temperature
70 °C
- Min. temperature
-40 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452464 PCE Instruments PCE-HT 71N PCE-HT 71N RH data logger Unit of measurement Humidity -40 up to 70 °C 0 up to 100 RH incl. w
Description
This text is machine translated.
Scope of delivery
- 1 x data logger PCE-HT 71N
- 1 x wall bracket
- 1 x battery
- 1 x software and operating instructions









