PDF data logger PCE-HT 72 PDF data logger for temperature and air humidity / report as PDF file / software for programming / PDF data logger with display / export as CSV possible PDF data logger are measuring devices which can record various parameters such as ambient temperatures or air humidity over long periods of time. Data loggers are usually configured before the measurement to record the measurement parameters at the selected measuring points over several days, weeks or months depending on the recording rates set. PCE Instruments PCE-HT 72 PDF data logger is a data logger for temperature and humidity. The measuring range is between -30 … 60 °C and 0 … 100 % r.h. A memory of 20010 measurement value sets allows the PDF data logger to be used for up to several months. The storage interval can be set between 2 seconds and 24 hours. To configure the data logger, it can be connected to the USB port of the computer and then set up via the software. The battery-operated PDF data logger is immediately ready for use and can then be placed independantly at the desired measuring point for several months. After the recording period, the PDF data logger can be connected directly to a PC. The PDF data logger then automatically generates a measurement protocol, which can be printed or saved directly. The measurement log of the PDF data logger contains the maximum and minimum measured values for temperature and humidity, as well as a graph that shows the measurement process over the entire recording period. The measured values can thus be displayed in tabular form or via a graph without gaps. The PDF data logger saves the measured values to the internal memory until it is full or a new measurement is started via the software. In the software, the user has further options for analyzing the measured data. Thus it is also possible with the help of the software to export the measured data as CSV file from the PDF data logger. Another advantage is the ease of use. In the event of transport monitoring at the loading location, the PDF data logger can be configured via the software, at the arrival location, for example, where goods are delivered and the receiver wants to check whether no limit values have been exceeded during transport, The PDF data logger can be read out almost anywhere in the world without special software. When plugged into the USB port of the computer, the PDF data logger is recognized as a mass storage device, which automatically creates the protocol in PDF format. Manipulation of the measured values at the destination was also made more difficult, which in case of possible complaints ensured the reliability of the data. The data logger is equipped with an LCD so that the user always has an overview of the measured values of the PDF data logger even during the measurement for the measured values temperature and humidity. The display continuously informs about current measured values for temperature and humidity, as well as the battery status and the memory status. Moreover, the maximum and minimum measured value can be called up directly at the PDF data logger and displayed quickly and easily by pressing a button. PDF data logger Application areas PDF data loggers are used whenever long-term recording of one or more measurement parameters is to be carried out without the need for permanent personnel on site. For example, the PDF data loggers are used for monitoring transport (e.g. truck transports), for testing in the food industry, for monitoring storage conditions, for checking environmental conditions in production plants, in the real estate sector, for quality tests or in research and development. In addition, the use of this PDF data logger can also be interesting in the private sector. Due to its small and compact design, the PDF data logger can also be positioned at measuring points where space is limited, but the integrated display is also sufficiently large to use the PDF data logger as an alternative display device, For example, in offices, you can always see the current temperatures and humidity values, but you can also record the measured values over the entire course of the day and night in order to check, for example, whether the heating or air conditioning system works according to the specifications.
This text is machine translated.