
Highlights & Details
PCE Instruments PCE-HT110 PCE-HT110 Multi-channel data logger 10 up to 90 RH
- Measures temperature and humidity
- Flexible internal real-time data storage via SD memory card (1 ... 16GB)
- The saved data is stored directly as an Excel file on the SD card
- Low battery indicator
- Large LCD display
- Adjustable measurement rate
Technical specifications
- Temperature measurement range 0 … +50 °C Accuracy: ±0.8 °C Resolution 0.1 °C Humidity measuring range 10 ... 90 % r.F. Accuracy ± 4 % r.h. Resolution 0.1 % r.h. Memory capacity SD card 1 ... 16 GB Measurement rate / recording interval adjustable 5, 10, 30, 60, 120, 300, or 600 seconds or automatically (if the value is changed by ±1% R.F. or ±1 °C, the data record is automatically written to memory) Date and time can be programd Supply 6 x 1.5 V batteries (AAA) / 9 V mains adapter (optional) Ambient conditions 0...+50 °C / 0 ... 90 % r.F. Dimensions 132 x 80 x 32 mm Weighs 282 g.
- Product type
Multi-channel data logger
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 80 x 32 x 132 mm
- Weight
282 g
- Weight, information
complete
- Calibration range
Humidity
2 channels
Temperature
- Humidity reading range (max.)
90 RH
- Humidity reading range (min.)
10 RH
- Humidity reading accuracy
4 RH
- Width
32 mm
- Height
132 mm
- Length
80 mm
- Interfaces
Pushbutton
RS232
RS232C
SD card slot
SDS slot
RS232 socket 3-pin
RS232plug 3-pin
SD card
Jack socket 3.5 mm
USB
Show more
- Type
PCE-HT110
- Features
Data logging function
- Basic accuracy
0.8 %
- Accuracy ± °C
0.1 °C
- Max. temperature
50 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 2452466 PCE Instruments PCE-HT110 PCE-HT110 Multi-channel data logger 10 up to 90 RH
User & Safety Instructions
User & Safety Instructions 2452466 PCE Instruments PCE-HT110 PCE-HT110 Multi-channel data logger 10 up to 90 RH
Description
This text is machine translated.
Scope of delivery
- 1 x PCE-HT110 data logger
- 1 x 2 GB SD card
- 1 x wall bracket
- 6 x batteries
- 1x user manual









