
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-HVAC 10
- Measuring range: -1 ... +60 bar
- Resolution 0.01 bar
- Accuracy ±0.5% FS
- 83 refrigerants stored in the device
- 2-way valve block with 3 connections 7/16" – UNF
- Includes 2 clamp temperature probes NTC
- Temperature measurement -10 ... +200 °C
Technical specifications
- Temperature NTC
- Measurement range -10 °C ... +200 °C
- Resolution 0.1 °C
- Accuracy ±(1 °C + 1 digit)
- Pressure
- Measuring range -1 bar ... +60 bar
- Resolution: 0.01 bar
- Accuracy ±0.5 % FS.
- General Technical Data
- Units MPa, kPa, psi, bar, °F, °C
- Connection type 3 x 7/16" – UNF
- Display type LCD
- Automatically switches off approx. 30 min.
- Coolant measuring medium (see instructions)
- Battery type AA Battery (1.5V)
- Menu language English
- Protection class IP42
- Weighs 768 g.
- Device weight supplied with 2185 grams
- Device weight with delivery scope and packaging 2271 g
- Dimensions (L x W x H) 204 x 116 x 65 mm
- Dimensions incl. packaging (L x W x H) 345 x 275 x 105 mm
- Other dimensions Length of refrigerant hoses: 0.8 m.
- Length of temperature sensor: 0.8 m.
- Operating conditions 0 ... +45 °C, +10 ... 95 % r.F.
- Storage conditions -20 ... +60 °C, +10 ... 95 % r.F.
- Power supply (details)
6 V
- Product type
Differential pressure gauge
- Reading range
-1 - 60 bar
- Unit of measurement
Pressure
Temperature
- Pneumatic connection
2-way valve block with 3 connections 7/16" – UNF
Manufacturer's standards (no certificate)
- Print resolution
0.01 bar
- Basic accuracy
0.5 %
- Accuracy
1 °C
IP42
- Dim
(L x W x H) 204 x 116 x 65 mm
- Weight
768 g
- Resolution
0.01 bar
- Features
Thermometer
External sensor
- Accuracy
0.5 %
- Reading range (max.)
60 bar
- Reading range (min.)
-1 bar
- Width
116 mm
- Height
65 mm
- Length
204 mm
Documents & Downloads
Datasheet
Datasheet 3324684 PCE Instruments PCE-HVAC 10 Differential pressure gauge Pressure, Temperature -1 - 60 bar Thermometer, External sensor
User & Safety Instructions
User & Safety Instructions 3324684 PCE Instruments PCE-HVAC 10 Differential pressure gauge Pressure, Temperature -1 - 60 bar Thermometer, External sensor
Description
The pressure meter / pressure gauge is ideal for commissioning, service and maintenance. Additional features such as automatic heat pump mode, which eliminates the need to change refrigerant hoses, and the temperature-compensated density test function make it very easy to work on refrigeration systems and heat pumps.
This text is machine translated.
Scope of delivery
- 1 x pressure sensor PCE-HVAC 10
- 3 x refrigerant hose (red, blue, yellow)
- 2 x heat temperature sensor NTC
- 4 x 1.5 V AA batteries
- 1 x transport case
- 1 x User manual












