
Highlights & Details
Thermal hygro psychrometer PCE-HVAC 3 with sintered cap
- Ergonomically designed housingOne-handed operationBacklightHOLD and extreme value displayAutomatic switch-off can be deactivatedMeasurement of dew point and wet bulb temperature
Technical specifications
- Humidity measurement range 0 ... 20 % (accuracy: ±4 % RH)20 ... 40 % (accuracy: ±3 % RH)40 ... 60 % (accuracy: ±2 % RH)60 ... 80 % (accuracy: ±3 % RH) 80 ... 100 % (accuracy: ±4 % RH)Temperature measuring range:-30 ... -19.9 °C (Accuracy ±1.0 °C)-20 ... +60 °C (Accuracy ±0.5 °C)+60 ... +100 °C (accuracy ±1.0 °C)Humidity resolution 0.001Resolution temperature: 0.1 °CMeasurement units: °C.°FDew point (°C / °F)Wet bulb temperature (°C / °F)Measurement parameters: %RH, GPP (Grains per pound), g/kg, g/m³ (absolute), gr/ft³ (absolute)Display: dual LCDResponse time <15 secondsSensor type: Humidity: Precise capacitive sensorTemperature: ThermistorAbsolute humidity: 0 ... 500 g/m³0 ... 218.5 g/ft³ Measuring range dew point temperature: -30 ... +100 °C Measuring range for wet bulb temperature : 0 ... +80 °C, Operating conditions: 0 ... +50 °C, <80 % RH (non-condensing)Storage conditions: -40 ... +85 °C, <99 % RH (non-condensing)Power supply: 9 V block batteryBattery life: Approx. 48 hoursDimensions 300 x 75 x 50 mmWeight 400 g
- Product type
Hygrometer
- Max. temperature
+100 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 300 x 75 x 50 mm
- Weight
400 g
- Humidity reading range (max.)
20 RH
- Humidity reading range (min.)
0 RH
- Width
75 mm
- Height
50 mm
- Length
300 mm
- Power supply
9 V battery (1x), included
- Min. temperature
-30 °C
- Features
Dew point/mould detector
- Resolution (temperature)
0.10 °C
Documents & Downloads
Datasheet
Datasheet 2620712 PCE Instruments PCE-HVAC 3S Hygrometer 0 RH 20 RH Dew point/mould detector
User & Safety Instructions
User & Safety Instructions 2620712 PCE Instruments PCE-HVAC 3S Hygrometer 0 RH 20 RH Dew point/mould detector
Description
Humidity meter in ergonomically designed housing / background lighting / for recording ambient humidity (%RH) and room temperature (°C / °F) / Calculation of dew point and wet bulb temperature in °C and °F / extreme value measurement The PPCE-HVAC 3 moisture meter is a multifunctional diagnostic tool for climate check. In addition to ambient humidity and room temperature, the psychrometer also determines the dew point and wet bulb temperature in °C and °F. The heat and climate measurement and installation is thus one of the core areas of application of the humidity meter PCE-HVAC 3. The measurement of ambient humidity and temperature is determined directly via the installed sensors. In addition, the dew point temperature and wet bulb temperature can be shown on the display. The calculation is based on the transmitted values via the sensors. In addition to the large, easy to read dual display, which also offers the possibility of lighting, the humidity meter comes out with six buttons, was the reason why it is an intuitive measuring instrument, which makes extensive climate checks in the private and professional area possible in a simple way. In addition to the one-time measurement with the psychrometer, condition monitoring can also be carried out over a long period of time. The psychrometer is equipped accordingly.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Humidity meter PCE-HVAC 3S 1 x carrying case 1 x battery 1x user manual 1 x sintered filter












