
Highlights & Details
PCE instruments heat-wire anemometer PCE-HWA 30-ICA
- PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-HWA 30-ICA
- Heat-wire anemometer with data memory
- Software for reading the measured values
- Pivoting telescopic arm
- Measuring range 0.3 ... 30.0 m/s
- Data memory for up to 960 measurements
- Beaufort scale
- Incl. ISO calibration certificate
Technical specifications
- Speed
- Measuring range 0.3 ... 30 km/h
- Resolution 0.01 km/h
- Accuracy ±3 % ±0.1 m/s of MW.
- Speed
- Measuring range 60 ... 5904 ft/min
- Resolution 0.01 ft/min
- Accuracy ±3 % ±20 ft/min v. MW.
- Speed
- Measuring range 0.6 ... 58.3 knots
- Resolution: 0.01 nodes
- Accuracy ±3 % ±0.2 knots of MW.
- Speed
- Measuring range 1 ... 108 km/h
- Resolution 0.01 km/h
- Accuracy ±3 % ±0.4 km/h v. MW.
- Speed
- Measuring range 0.7 ... 67 mph
- Resolution 0.01 mph
- Accuracy ±3% ±0.2 mph from MW.
- Volume flow
- Measuring range 0 ... 999900 m³/min.
- Resolution 0.001 m³/min.
- Volume flow
- Measuring range 0 ft ³/min ... 999900 CFM
- Resolution 0.001 m³/min.
- Temperature
- Measuring range 0 ... 45 °C
- Resolution 0.1 °C
- Accuracy: ±1.0 °C
- Temperature
- Measuring range 32 ... 113 °F
- Resolution 0.18 °F
- Accuracy +/1.8 °F
- General Technical Data
- Cable length: 1.5 m
- MEASUREMENT FUNCTIONS HOLD, MAX., MIN.
- Display type LCD
- Display size 3 inches
- Display update rate 1 x per second
- Measurement rate 1 Hz
- Storage medium Internal memory
- Memory capacity: 960 values
- Storage intervals of 0 s.
- Storage intervals of up to 9999 s.
- Interface Micro-USB
- Automatically switches off approx. 10 min.
- ABS casing (acrylonitrile-butadiene-styrene copolymers)
- Dimensions of telescopic rod: 265 ... 875 mm, probe diameter: Ø 9.3 mm
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Voltage supply: 5 V DC / 1 A
- Battery/Battery 1 x 3.7 V internal , Lithium-polymer battery
- 1000 mAh output
- Operating conditions 0 ... 50 °C , 40 ... 80 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 194 x 74 x 35 mm
- Weighs 236 g.
- Wind speed resolution
0.01 m/s, 0.01 km/h
- Product type
Anemometer
- Dim
(L x W x H) 194 x 74 x 35 mm
- Features
Datalogger function
Thermometer
USB interface
- Calibration service
Incl. ISO calibration certificate
- Width
74 mm
- Height
35 mm
- Length
194 mm
- Power supply (details)
3.7 V, 1000 mAh battery, 5 V DC, 1 A micro USB-interface
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812576 PCE Instruments PCE-HWA 30-ICA Anemometer Datalogger function, Thermometer, USB interface
User & Safety Instructions
User & Safety Instructions 3812576 PCE Instruments PCE-HWA 30-ICA Anemometer Datalogger function, Thermometer, USB interface
Description
With the integrated data memory up to 960 measured values can be recorded with the heat-wire anemometer. In order to read the data this can be done directly on the heat-wire anemometer. At the same time the measured values from the heat-wire anemometer can be transmitted to a PC via the micro-USB interface. For further processing of the data there is a suitable software for the heat-wire anemometer available in the download portal of PCE INSTRUMENTS.
For optimum alignment, the telescopic arm of the heat-wire anemometer can be extended to up to 750 mm. In addition, the head of the heat-wire anemometer is semi-rigid and can thus be aligned differently. The battery of the heat-wire anemometer with a capacity of 1000 mAh allows mobile use. To recharge the battery, the heat-wire anemometer must be connected to a 5 V DC micro-USB power supply.
This text is machine translated.
Scope of delivery
- 1 x heat wire anemometer PCE-HWA 30-ICA
- 1 x micro USB cable
- 1 x transport case
- 1x user manual
- 1 x ISO calibration certificate







