
Highlights & Details
PCE-ILD 10 ISO DIGITAL THERMOMETER
- Display (thermometer) 12:1
- -50 - +500 °C
- Emission level -
Technical specifications
- Accuracy: ±3 °C at -50 to 20 °C.±2 °C at 20 to 500 °C.Repeatability ±1 °C / 1.8 °FDistance from measurement spot: 12:1Emission rate: 0.10 – 1.00Measurement rate 2 HzSpectral range: 8 - 14 µmClass 2 laserLight ring 5 x white LED, 5 x blue LEDsPower supply 2 x 1.5 V AA batteries
- Product type
Digital thermometer
- Max. temperature
+500 °C
- Display
12:1
ISO standards
- Dim
(L x W x H) 180 x 55 x 100 mm
- Resolution (temperature)
0.1 °C
- Weight
329 g
- Width
55 mm
- Height
100 mm
- Length
180 mm
- Power supply (details)
2 x 1.5 V AA batteries
- Min. temperature
-50 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2743422 PCE Instruments PCE-ILD 10 Digital thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - +500 °C
Description
The digital thermometer has a measurement range of -50 to +500 °C and an adjustable emission value between 0.10 to 1.00. Apart from the current measured value, the largest, smallest, average and difference value can be displayed. Thus, the digital thermometer can be used for many measuring tasks, in order to determine the surface temperature. The multi-point laser in the digital thermometer is used to align the measuring spot. The measuring ratio for the digital thermometer is 12:1. Any alarm limit values can be stored on the digital thermometer to check temperatures. If the set alarm limit is exceeded or undercut, the digital thermometer automatically triggers an acoustic and visual alarm. Apart from normal temperature measurement, the digital thermometer has two LED rings each with 5 LEDs. The blue LED ring on the digital thermometer is used to find leaks on, for example, air conditioners, which are provided with a contrast agent. The white LED ring on the digital thermometer allows the surrounding area to be illuminated.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x PCE-ILD 10 digital thermometer 1x transportation bag 2 x 1.5 V AA battery 1x user manual
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















