
Highlights & Details
PCE instruments thermometer PCE-IR 80-ICA
- Contact-free and contact-free temperature measurement in just one measuring device
- combined
- Large measurement range
- Suitable for use in the food sector according to HACCP
- Adjustable emission level (preset for food types)
- Low response time
- Measured value hold function (min./max.)
- Continuous measurement function
- Waterproof, therefore simple hygienic cleaning (washable housing)
- Incl. ISO calibration certificate
Technical specifications
- Temperature type K
- Measuring range -20 ... +260 °C
- Resolution 0.1 °C
- Accuracy ±1 % from MW. ± 1.5 °C
- Temperature type K
- Measuring range -4 ... +500 °F
- Resolution 0.18 °F
- Accuracy ±1 % from MW. ±2.7 °F
- Infrared temperature
- Measuring range -35 ... 0 °C
- Resolution 0.1 °C
- Accuracy: ±4 °C
- Infrared temperature
- Measuring range 0 ... +330 °C
- Resolution 0.1 °C
- Accuracy ±2 % from MW. ±2 °C
- Infrared temperature
- Measuring range -31 ... +626 °F
- Resolution 0.18 °F
- Accuracy -31 ... +32 °F: ±7.2 °F; above +32 °F: ±2 % from MW. ±3.6 °F
- General Technical Data
- MEASURING FUNCTIONS MAX., MIN, LOCK
- Units(s) °C, °F
- Display type LCD
- Display size 1.5 inches
- Response time 10 ms
- Automatically switches off approx. 3 min.
- Measuring spot 4:1
- Emission level from/to 0.1 ... 1.0
- Spectral range 8 ... 14 µm
- Menu language English (US), English (GB)
- Protection class (device) IP43
- Battery/battery 1 x 3 V CR2032 (button cell), lithium
- Capacity 220 mAh
- Operating conditions 0 ... 50 °C, 10 ... 95 % r.F.
- Storage conditions -20 ... 60 °C, 0 ... 80 % r.F.
- Dimensions (L x W x H) 151 x 41 x 20 mm
- 151 mm length
- Width 41 mm
- Height 20 mm
- Weight 100 g.
- Product type
IR probe thermometer (HACCP)
- Temperature reading range (min.)
-35 °C
- Temperature reading range (max.)
260 °C
- Basic accuracy
0 %
- Accuracy ± °C
0.1 °C
ISO standards
- Dim
(L x W x H) 151 x 41 x 20 mm
- Resolution (temperature)
0.1 °C
- Features
Contact measurement
Non-contact IR reading
incl. immersion probe
- Weight
100 g
- Calibration service
Incl. ISO calibration certificate
- Temperature reading range
-35 up to 260 °C
- Reading range
-35 - 330 °C
- Width
41 mm
- Height
20 mm
- Length
151 mm
- Power supply (details)
3 V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812586 PCE Instruments PCE-IR 80-ICA IR probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -35 u
User & Safety Instructions
User & Safety Instructions 3812586 PCE Instruments PCE-IR 80-ICA IR probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -35 u
Description
On the one hand, the thermometer can measure the temperature of the object contact-less via infrared. Here the measuring range is - 35 ... +330 °C. The emission level of the thermometer can be adjusted so that you always get the best results. Secondly, the thermometer has a stainless steel penetration sensor, so that the measuring device can also be used as insertion thermometer. If the core temperature is measured by this method, the thermometer can be measured in the range between -20 ... Measure +260 °C.
The unit of the thermometer can be switched between °C and °F. The fast response time of 10 ms and high resolution of 0.1 °C complete the range of services of the thermometer. The thermometer is supplied with power by a CR2032 battery.
This text is machine translated.
Scope of delivery
- 1 x thermometer PCE-IR 80-ICA
- 1x user manual
- 1 x ISO calibration certificate





